Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1200101Copy
Order Code2817764
Product RangeCRIMPFOX
Also Known As1200101, CRIMPFOX 4 IN 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £286.880 |
| 5+ | £281.140 |
| 10+ | £275.400 |
| 25+ | £269.670 |
Price for:Each
Minimum: 1
Multiple: 1
£286.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1200101Copy
Order Code2817764
Product RangeCRIMPFOX
Also Known As1200101, CRIMPFOX 4 IN 1
Technical Datasheet
Crimp Tool TypeHand
For Use With20AWG to 14AWG Taped Ferrules
Product RangeCRIMPFOX
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRIMPFOX 4 IN 1 from Phoenix Contact is a 4 in 1 multi-function tool. It is tool for processing ferrules according to DIN 46228-4, 0.5mm² to 2.5mm², equipped with pressure lock, magazine, cutting, stripping, twisting and crimping unit. Up to 30% time savings since the process steps required for assembling conductors can be carried out using only one tool.
- Integrated pressure lock ensures consistently high quality crimping
- Robust and durable due to use of resistant plastics and annealed metals
- Visualized process flows directly on the pliers simplify operation
- Length is 180mm, width is 31.5mm, height is 100mm
- Indent crimp compression
- 14AWG minimum AWG, flexible, multi-strand/20AWG maximum AWG, flexible, multi-strand
- Minimum cross section is 0.5mm², maximum cross section is 2.5mm²
- Maximum stripping length is 11mm, weight is 240g
Technical Specifications
Crimp Tool Type
Hand
Product Range
CRIMPFOX
For Use With
20AWG to 14AWG Taped Ferrules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328