424 Product Results Found for "modules"
Find a huge range of Thermoelectric Modules & Assemblies at Farnell® Export. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Same Sky, Multicomp Pro, European Thermodynamics, Marlow Industries & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £31.350 5+ £26.390 10+ £22.800 20+ £22.340 | Thermoelectric Cooler | - | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ £51.520 5+ £43.380 10+ £37.470 20+ £36.720 | Thermoelectric Cooler | - | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ £27.820 3+ £23.910 10+ £21.070 25+ £20.650 100+ £19.640 | Thermoelectric Cooler | - | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
Each | 1+ £32.770 5+ £27.590 10+ £23.830 20+ £23.350 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ £33.700 5+ £28.380 10+ £24.510 20+ £24.010 | Thermoelectric Cooler | - | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ £48.590 5+ £40.910 10+ £35.330 20+ £34.630 | - | - | 1 Stage | - | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+ £27.170 5+ £23.290 10+ £21.450 20+ £18.530 50+ £18.160 | Thermoelectric Cooler | - | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ £55.090 5+ £46.390 10+ £40.060 20+ £39.260 | Thermoelectric Cooler | - | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ £13.110 3+ £11.530 10+ £10.920 25+ £10.000 100+ £9.740 | Thermoelectric Cooler | - | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ £49.240 3+ £42.310 10+ £37.280 25+ £36.540 | - | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ £15.310 3+ £13.470 10+ £12.760 25+ £11.670 100+ £11.380 | Thermoelectric Cooler | - | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ £45.780 3+ £38.920 10+ £37.850 25+ £36.240 | Thermoelectric Cooler | - | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £163.110 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £31.100 5+ £26.190 10+ £22.620 20+ £22.170 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £46.080 3+ £39.170 10+ £38.100 25+ £36.480 | Thermoelectric Cooler | - | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £35.840 3+ £30.800 10+ £27.140 25+ £26.600 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £31.460 3+ £27.040 10+ £23.830 25+ £23.350 100+ £22.210 | Thermoelectric Cooler | - | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £34.700 3+ £29.820 10+ £26.280 25+ £25.750 | Thermoelectric Cooler | - | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ £33.700 5+ £28.380 10+ £24.510 20+ £24.010 | Thermoelectric Cooler | - | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ £56.890 3+ £48.360 10+ £47.040 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+ £31.510 5+ £27.010 10+ £24.880 20+ £21.490 50+ £21.060 | Thermoelectric Cooler | - | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ £197.100 | Thermoelectric Cooler | - | - | 47.9W | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | ||||||
Each | 1+ £13.110 3+ £11.530 10+ £10.920 25+ £10.000 100+ £9.740 | Thermoelectric Cooler | - | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ £14.120 3+ £12.420 10+ £11.760 25+ £10.770 100+ £10.490 | Thermoelectric Cooler | - | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ £43.970 3+ £37.380 10+ £36.360 25+ £34.810 | Thermoelectric Cooler | - | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||||