Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF029B-1000-PCopy
Order Code3010294
Product RangeTF029B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £234.950 |
Price for:Each
Minimum: 1
Multiple: 1
£234.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF029B-1000-PCopy
Order Code3010294
Product RangeTF029B
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage27VDC
Voltage TypeDC
Fan Frame Size-
External Depth33.6mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating65dBA
Bearing TypeAerodynamic Bearing
Power Connection Type5 Lead Wires
Power Rating14.9W
Product RangeTF029B
IP Rating-
SVHCTo Be Advised
Product Overview
- Micro blower kit with driver
- Aerodynamic bearings
- High static pressures
- Long life due to aerodynamic bearings without heat dependence
- Resin in full compliance with UL94 V0
- Driver enable users to vary speed of motor by adjusting the control voltage of external input
Contents
TF037C-2100-F micro blower, TF037-1001-D driver, Connecting wires.
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
33.6mm
Air Flow - m3/min
-
Bearing Type
Aerodynamic Bearing
Power Rating
14.9W
IP Rating
-
Supply Voltage
27VDC
Fan Frame Size
-
Air Flow - CFM
-
Noise Rating
65dBA
Power Connection Type
5 Lead Wires
Product Range
TF029B
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09