Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7377AXRD+TCopy
Order Code
Re-Reel2763341RL
Cut Tape2763341
Your Part Number
280 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £2.420 | £2.42 |
| Total Price (ex VAT) | £2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.420 |
| 10+ | £2.100 |
| 25+ | £1.880 |
| 100+ | £1.820 |
| 250+ | £1.720 |
| 500+ | £1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7377AXRD+TCopy
Order Code
Re-Reel2763341RL
Cut Tape2763341
Technical Datasheet
Frequency4MHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Digital IC CaseSOT-23
Product Range-
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
4MHz
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
Digital IC Case
SOT-23
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability