Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CFTL-6V-PWRZCopy
Order Code4023104
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.690 |
Price for:Each
Minimum: 1
Multiple: 1
£17.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CFTL-6V-PWRZCopy
Order Code4023104
Technical Datasheet
Accessory TypeDC Power Supply Module
For Use WithAnalog Devices Evaluation Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-CFTL-6V-PWRZ is an universal power supply module. Module provides a 6V DC output voltage at a maximum current of 3A. The AC input range is 100V to 240V at 50Hz or 60Hz. Input current is 0.6A maximum. The output voltage is provided on a standard 2.1mm x 5.5mm male DC power plug designed to fit a barrel jack. The AC cable is also provided along with a set of four international power plug adapters.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
DC Power Supply Module
Product Range
-
For Use With
Analog Devices Evaluation Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001