Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.990 |
| 5+ | £5.870 |
Price for:Each
Minimum: 1
Multiple: 1
£5.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD40203DBTOBO1Copy
Order Code4753160
Technical Datasheet
Accessory TypeDaughter Board
For Use WithInfineon TLD4020-3STD_EVAL Motherboards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLD40203DBTOBO1 is a daughter board from the TLD4020-3STD_KIT evaluation platform, which can be attached to the main board TLD4020-3STD_EVAL to facilitate the programming of multiple devices for development and testing of the LITIX™ TLD4020-3ET LED driver. The device features three integrated, independent and protected low-side current sinks and an embedded 32-bit Arm® Cortex®-M23 core, particularly suited for controlling RGB LEDs. The board can be supplied from the banana type red/black connectors (X9/X12) or by using the jack connector (X29). The recommended supply voltage range is 7 V to 29V.
- Pre-assembled LITIX™ TLD4020-3ET device
- Easy testing w/ compatible set of boards
- Static interior light faster development
Technical Specifications
Accessory Type
Daughter Board
Product Range
-
For Use With
Infineon TLD4020-3STD_EVAL Motherboards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001