Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.460 |
| 5+ | £9.270 |
Price for:Each
Minimum: 1
Multiple: 1
£9.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT230XB-01Copy
Order Code2081336
Technical Datasheet
Accessory TypeUSB to I2C Breakout Module
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT230XB-01 is a FT230XQ USB to reduce UART breakout board. This breakout board converts USB2.0 full-speed to basic UART. module does not has a USB connector, instead the module plug directly into the USB host connector and the pads of the PCB make electrical contact with the electrical contacts of the USB connector.
- USB to UART with four control bus lines
- 3.3V power out (with a 50mA current limit) and fused 5V
- UART rate can be up to 3Mega Baud
Technical Specifications
Accessory Type
USB to I2C Breakout Module
Product Range
-
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635