Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £96.420 |
Product Information
Product Overview
LPCXpresso54S018M development board has been designed to enable evaluation of and prototyping with the LPC540xxJxM/LPC54S0xxJxM MCU devices leveraging the high-performance Arm® Cortex®-M4 core and the advanced security capabilities featured in the LPC54S0xx MCU family. The board is comprised of target LPC540xxJxM/LPC54S0xxJxM device with an on-board, CMSIS-DAP / SEGGER® J-Link compatible debug probe. The on-board probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil™ and IAR®. The board is also equipped with a standard 10-pin header enabling the use of 3rd party to debug probes. In addition to standard LPCXpresso V3 features, this board includes a complete set of peripheral interfaces to enable developers to fully explore the capabilities of LPC540xxJxM/LPC54S0xxJxM devices.
- Winbond 128Mb W25Q128JVFIM quad-SPI flash
- Winbond 128Mb W9812G6JB-6I SDRAM
- Full size SD/MMC card slot
- On-board, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- UART and SPI port bridging from LPC54S018 target to USB via the on-board debug probe
- High and full speed USB ports with micro A/B connector for host or device functionality
- 10/100Mbps Ethernet (RJ45 connector) 3 x user LEDs, plus reset, ISP (3) and user buttons
- Built-in power consumption measurement for target LPC54018 MCU
- MMA8652FCR1 accelerometer, optional 480x272 capacitive touch TFT LCD screen (available separately)
- Support for external debug probe, multiple expansion options including Arduino® UNO and Pmod
Contents
Dev Board LPCXpresso54S018M, Pre-loaded with a spirit level example and board diagnostic firmware.
Technical Specifications
NXP
LPCXpresso
Cortex-M4
Dev Board LPCXpresso54S018M, Pre-Loaded with a Spirit Level Example & Board Diagnostic Firmware
No SVHC (27-Jun-2024)
32bit
ARM
LPC54018
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate