Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £50.770 |
Price for:Each
Minimum: 1
Multiple: 1
£50.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGAA3BU-XPLDCopy
Order Code2097742
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATXMEGAA3BU-XPLD is a XMEGA-A3BU XPLAINED kit. It is great platform for early evaluation of the capabilities offered by the AVR microcontrollers. The XMEGA-A3BU Xplained contains one QTouch button sensor, three mechanical buttons, two LEDs, 3 analogue sensors, a USB port, battery backup system and a 128x32 pixel FSTN LCD display. The AVR Xplained expansion headers provide easy access to analogue and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10-pin JTAG header that connects to the full range of AVR debuggers.
- Atmel ATxmega256A3BU microcontroller
- Keep RTC running in the backup system while main power is absent
- Display data on the 128x32 pixels of the FSTN LCD display
- Read temperature sensor with the ADC
- Read light sensor with the ADC
- Use the Atmel QTouch library to detect touches on the touch button
- Read/write data to the 64Mbit Atmel DataFlash
- 3 push buttons to interact with the microcontroller, 4 LEDs to show status information
- Program the kit via USB bootloader or an Atmel programmer
- Expand the board with Xplained top modules
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874