Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 240+ | £8.620 |
Price for:Each
Minimum: 240
Multiple: 240
£2,068.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBDBRB-CLRCopy
Order Code2444565
Technical Datasheet
For Use WithRIoT Development Board
External Height35.7mm
External Width79.6mm
External Depth123mm
Enclosure MaterialABS
Body ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CBDBRB-CLR is a Development Board Enclosures (Clear) designed to house the riot board PCB via clip-in grooves with no screws required. All cut-outs are pre-cut into the case (no mods are required). Features additional pre-defined cutouts on the top of the enclosure for the Serial debug port, JTAG and expansion port.
- Supplied with rubber feet
- Wall mountable
- Gloss finish
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
RIoT Development Board
External Width
79.6mm
Enclosure Material
ABS
Product Range
-
External Height
35.7mm
External Depth
123mm
Body Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862