Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.770 |
Price for:Each
Minimum: 1
Multiple: 1
£39.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AC164122 is a PICtail board for SD & MMC card. The PICtail daughter board for SD and MMC cards is a demonstration-board for evaluating reading and writing data on SD or MMC cards. It is a expansion-board compatible with a number of development tools for 8/16/32bit MCU's and DSC's and PICDEM demonstration-boards.
- Supports wide range of SD cards
- Supports auto-triggering of files on SD cards
- PICtail and PICtail Plus connection interfaces
- AC164122 is Compatible with Explorer 16 Dev Board, PICDEM boards, Multimedia Expansion-board.
- Operates on wide range of voltages from 3.3V-5.0V DC
Applications
Multimedia, Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
-
For Use With
SD and MMC Cards
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058