Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.750 |
Product Information
Product Overview
The KIT33975AEWEVBE is an evaluation kit for MC33975 a multiple switch detection interface with suppressed wake up. The MC33975 device has two modes of operation, normal and sleep. Normal mode allows programming of the device and supplies switch contacts with pull up or pull down current as it monitors the switch change of state. The sleep mode provides low quiescent current, which makes the MC33975 ideal for automotive and industrial products requiring low sleep state currents. Improvements are a programmable interrupt timer for sleep mode that can be disabled, switch detection currents of 32mA and 4.0mA for switch to ground inputs, and an interrupt bit that can be reset. This kit is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). The device also features a 22 to 1 analog multiplexer for reading inputs as analog.
- Designed to operate from 5.5V ≤ VPWR ≤ 28V
- Switch input voltage range from 14V to VPWR
- Interfaces to microprocessor using 3.3V/5V SPI protocol
- Selectable wake up on change of state
- 14 switch to ground inputs
- Eight programmable inputs (switches to battery or ground)
- Selectable wetting current (32mA or 4mA for switch to ground inputs)
- VPWR standby current 100µA typical, VDD standby current 20µA typical
Applications
Automotive, Industrial, Communications & Networking
Contents
Assembled and tested evaluation board/module in anti static bag, CD.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
-
-
Assembled and Tested Evaluation Board/Module 33812 & 9S12P128, Misc Cables, CD-ROM, USB Based BDM
No SVHC (27-Jun-2024)
-
MC33975
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate