Product Information
Product Overview
The TLE4241GM is an integrated Adjustable Constant Current Source provides an output current adjustable via different means (SET, PWM, reference resistor) which is kept nearly independent from load and supply voltage changes. Protection circuits prevent damage to the device in case of overload, short circuit, reverse polarity and over-temperature. The connected LEDs are protected against reverse polarity as well as excess voltages up to 45V. A status output allows handling of open load and short circuit at the main output. A PWM input offers the possibility to adjust the LED brightness by pulse width modulation. With an implemented high/low current switch the output current level can be reduced for brake/tail light application. The implemented features such as adjustable output current, the high/low current switch and the provided PWM input make the device well suited for a broad range of LED and other applications.
- Adjustable constant output current
- Wide input voltage range
- Low drop voltage
- Open load detection
- Over-temperature protection
- Short circuit proof
- Reverse polarity proof
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
1Channels
40V
8Pins
45V
-40°C
-
-
-
µSMD
60mA
-
60mA
µSMD
4V
Surface Mount
150°C
AEC-Q100
No SVHC (17-Dec-2015)
Constant Current
1Outputs
40V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate