Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoDALI-PS-100-LICopy
Order Code4228117
Technical Datasheet
Accessory TypeDALI Bus Power Supply
For Use WithOsram DEXAL Series Sensors and RF Modules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for DALI-PS-100-LI
1 Product Found
Product Overview
The Osram DALI Com Signal Repeater for LMS. It is suitable for small standalone DALI installations. Enable dimmable retrofit for drop ceiling applications Suitable to power DEXAL sensor and RF modules. It is suitable for applications, where no DEXAL driver is available, and useful for DC operation 176-276V.
- DALI Bus power supply up to 100mA
- Supply voltage range from 220V to 240V
- Short-circuit, overload and Overtemperature protection
- Push terminals for easy wiring
- Compact size: 108 x 30 x 21 mm
Technical Specifications
Accessory Type
DALI Bus Power Supply
Product Range
-
For Use With
Osram DEXAL Series Sensors and RF Modules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041