Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.290 |
| 10+ | £9.610 |
| 25+ | £8.340 |
| 50+ | £8.030 |
| 100+ | £7.880 |
Product Information
Product Overview
This Multicomp PRO Compact rectangular LED work light emits 600 Lumen of total quantity of visible light. 4x AA batteries gives 2 hours of running time. Magnets on the back allow easy fix this Work Light on the metal surfaces. It is protected against quantity of dust that could interfere with the normal operation, completely protected against solid objects and against water jets projected by a nozzle (6.3mm) from any angle. This LED Light can be used as the emergency light or working light spot in domestic and industrial environments. This Working Light has three light modes: High Light / Low Light / SOS Flash.
- 3x Lighting modes - high/low/flash
- 180° Rotating handle/stand
- 4x Magnets on the back for attaching to metal surfaces
- 1m Impact protection
- Supplied with 4x AA batteries
- IP55 Rated
- Size: 136mm ×96mm × 40mm
- CCT: Neutral White 3700-5000k
Applications
Lighting, Commercial, Industrial, Laboratory, Hobby & Education
Technical Specifications
-
COB LED
6V
Multicomp Pro LED Lights
To Be Advised
-
-
6W
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate