Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £523.240 |
Price for:Each
Minimum: 1
Multiple: 1
£523.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-POC205A2Copy
Order Code4668456
Technical Datasheet
Connector TypeFC Fibre Optic
Fibre TypeMultimode
Output Voltage5.2V
Optical Wavelength840nm to 860nm
Output Power Max880mW
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
FC Fibre Optic
Output Voltage
5.2V
Output Power Max
880mW
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Fibre Type
Multimode
Optical Wavelength
840nm to 860nm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability