0
0 Items£0.00
ex VAT
ex VAT

Capacitor Arrays :

1,942 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2310269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.132
100+
£0.0997
500+
£0.0816
1000+
£0.0718
2000+
£0.0664
0.1µF
0402 [1005 Metric]
10V
-
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.25mm
2mm
-55°C
125°C
-
-
4167059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.074
100+
£0.0657
500+
£0.0511
1000+
£0.0466
2000+
£0.0457
0.01µF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0871
100+
£0.0773
500+
£0.0601
1000+
£0.0504
2000+
£0.0494
2200pF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.152
100+
£0.102
500+
£0.0859
1000+
£0.0798
27pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4171565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.184
100+
£0.132
500+
£0.125
1000+
£0.110
2000+
£0.102
More Pricing...
0.68µF
0603 [1608 Metric]
4V
-
-
Wraparound
± 20%
Surface Mount
X7S
1.6mm
0.8mm
-55°C
125°C
CLL Series
-
3232457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.183
100+
£0.129
500+
£0.100
1000pF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.164
100+
£0.133
500+
£0.107
470pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.152
100+
£0.136
500+
£0.109
1000+
£0.092
2000+
£0.0848
More Pricing...
22pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.115
100+
£0.099
500+
£0.0778
1000+
£0.0661
0.01µF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
1301768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.160
100+
£0.143
500+
£0.115
1000+
£0.106
2000+
£0.104
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0991
100+
£0.0871
500+
£0.0691
1000+
£0.0631
2000+
£0.0618
0.022µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
156693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.143
100+
£0.116
500+
£0.108
1000+
£0.101
2000+
£0.0933
More Pricing...
22pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.122
100+
£0.108
500+
£0.0856
1000+
£0.0781
2000+
£0.0702
More Pricing...
47pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.135
100+
£0.114
500+
£0.0932
1000+
£0.0861
2000+
£0.0844
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0916
100+
£0.0811
500+
£0.0623
1000+
£0.0563
2000+
£0.0552
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
156814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0961
100+
£0.0849
500+
£0.0668
1000+
£0.0608
2000+
£0.0533
More Pricing...
0.01µF
0612 [1632 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.106
100+
£0.0939
500+
£0.0736
1000+
£0.0676
2000+
£0.0662
100pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.113
100+
£0.101
500+
£0.0788
1000+
£0.0728
2000+
£0.0713
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.113
100+
£0.101
500+
£0.0796
1000+
£0.0728
2000+
£0.0713
100pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3873366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.125
100+
£0.111
500+
£0.0879
1000+
£0.0811
2000+
£0.0788
0.1µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.109
100+
£0.0969
500+
£0.0759
1000+
£0.0698
2000+
£0.0684
220pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.103
100+
£0.0912
500+
£0.0721
1000+
£0.0659
2000+
£0.0646
15pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.106
100+
£0.0939
500+
£0.0736
1000+
£0.0676
2000+
£0.0662
22pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.103
100+
£0.0912
500+
£0.0721
1000+
£0.0659
2000+
£0.0646
100pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0804
100+
£0.0713
500+
£0.0601
1000+
£0.0526
2000+
£0.0503
0.01µF
0508 [1220 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
1-25 of 1942 items
of 78 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account