0
0 Items£0.00
ex VAT
ex VAT

Suppression Ceramic Capacitors :

1,929 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Suppression Class
Voltage Rating X
Dielectric Characteristic
Voltage Rating Y
Stacking Height
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Capacitor Terminals
Product Diameter
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1902236

RoHS

Date/Lot Code

Each
1+
£0.578
10+
£0.385
50+
£0.359
100+
£0.340
200+
£0.314
More Pricing...
0.01µF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
VY2 Series
-
-
-40°C
-
125°C
2507754

RoHS

Date/Lot Code

Each
1+
£0.368
10+
£0.188
50+
£0.175
100+
£0.162
200+
£0.141
More Pricing...
2200pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
VY1 Series
-
-
-40°C
-
125°C
9527680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.470
10+
£1.040
50+
£0.907
100+
£0.838
200+
£0.822
0.033µF
-
± 10%
X1 / Y2
250VAC
-
-
-
2220 [5750 Metric]
Surface Mount
-
-
-
GA3 Series
-
-
-55°C
-
125°C
3289459

RoHS

Date/Lot Code

Each
1+
£1.070
10+
£0.851
50+
£0.724
100+
£0.604
200+
£0.557
More Pricing...
2200pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
WKP Series
-
-
-40°C
-
125°C
2507753

RoHS

Date/Lot Code

Each
1+
£0.300
10+
£0.134
50+
£0.122
100+
£0.109
200+
£0.0973
More Pricing...
22pF
-
± 10%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
VY1 Series
-
-
-40°C
-
125°C
3289437

RoHS

Date/Lot Code

Each
1+
£0.323
50+
£0.160
100+
£0.149
250+
£0.130
500+
£0.121
More Pricing...
150pF
-
± 10%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
VY1 Series
-
-
-40°C
-
125°C
3267171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.620
10+
£1.210
50+
£0.971
100+
£0.812
500+
£0.687
More Pricing...
10pF
-
± 5%
X2
250VAC
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
CAS Series
-
-
-55°C
-
125°C
2992760

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
£0.149
1500pF
-
± 20%
X1 / Y1
440V
-
300V
-
Radial Leaded
Through Hole
-
10mm
-
DE1 Series
-
-
-25°C
-
85°C
3340784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.676
50+
£0.339
250+
£0.309
500+
£0.237
1000+
£0.223
More Pricing...
680pF
-
± 10%
X1 / Y2
-
-
250V
-
1808 [4520 Metric]
Surface Mount
-
-
-
GA3 Series
-
-
-55°C
-
125°C
2709099

RoHS

Date/Lot Code

Each
10+
£0.0922
100+
£0.0816
500+
£0.0635
1000+
£0.0514
2000+
£0.0452
More Pricing...
100pF
-
± 10%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
C900AC SFTY X1-400 Y2-250 Series
-
-
-40°C
-
125°C
4260672

RoHS

Date/Lot Code

Each
1+
£0.525
10+
£0.363
50+
£0.332
100+
£0.283
200+
£0.258
More Pricing...
2700pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
AY1 Series
-
-
-55°C
-
125°C
4146307

RoHS

Date/Lot Code

Each
10+
£0.123
220pF
-
± 10%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4146303

RoHS

Each
10+
£0.133
100+
£0.119
100pF
-
± 10%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4146229

RoHS

Date/Lot Code

Each
10+
£0.215
470pF
-
± 10%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4541723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.060
10+
£1.420
50+
£1.170
100+
£1.080
200+
£1.060
2200pF
-
± 10%
X1 / Y2
250VAC
-
250V
-
2220 [5750 Metric]
Surface Mount
-
-
-
KCA Series
-
-
-55°C
-
125°C
4541717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.744
10+
£0.276
25+
£0.271
50+
£0.265
100+
£0.259
1500pF
-
± 20%
X1 / Y2
440V
-
400VAC
-
Radial Leaded
Through Hole
-
7.5mm
-
DE2 Series
-
-
-40°C
-
125°C
2709103

RoHS

Each
10+
£0.103
100+
£0.092
500+
£0.0721
1000+
£0.0585
2000+
£0.0573
More Pricing...
220pF
-
± 10%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
C900AC SFTY X1-440 Y2-300 Series
-
-
-40°C
-
125°C
2534927

RoHS

Date/Lot Code

Each
10+
£0.306
100+
£0.191
500+
£0.153
1000+
£0.136
2000+
£0.133
4700pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
C900AC SFTY X1-400 Y2-250 Series
-
-
-40°C
-
125°C
2534928

RoHS

Each
10+
£0.127
100+
£0.114
500+
£0.091
1000+
£0.0834
2000+
£0.0817
More Pricing...
100pF
-
± 5%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
5mm
-
C900AC SFTY X1-400 Y2-250 Series
-
-
-40°C
-
125°C
2112989

RoHS

Date/Lot Code

Each
1+
£1.410
10+
£0.954
50+
£0.766
100+
£0.707
200+
£0.657
More Pricing...
2200pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
WKP Series
-
-
-40°C
-
125°C
2218674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.260
50+
£0.688
100+
£0.641
250+
£0.609
500+
£0.576
0.01µF
-
± 10%
X2
250VAC
-
-
-
2220 [5750 Metric]
Surface Mount
-
-
-
GA3 Series
-
-
-55°C
-
125°C
1692261

RoHS

Date/Lot Code

Each
1+
£1.790
10+
£1.180
50+
£1.030
100+
£1.000
200+
£0.970
More Pricing...
0.01µF
-
± 20%
X1 / Y2
440V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
WYO Series
-
-
-40°C
-
125°C
1812604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.586
50+
£0.314
100+
£0.292
250+
£0.270
500+
£0.247
2200pF
-
± 10%
X1 / Y2
250VAC
-
250V
-
2220 [5750 Metric]
Surface Mount
-
-
-
GA3 Series
-
-
-55°C
-
125°C
1612170

RoHS

Date/Lot Code

Each
1+
£1.120
50+
£0.585
100+
£0.538
250+
£0.499
500+
£0.460
More Pricing...
2200pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
WKO Series
-
-
-40°C
-
125°C
1166661

RoHS

Date/Lot Code

Each
5+
£0.388
50+
£0.233
250+
£0.194
500+
£0.184
1000+
£0.174
More Pricing...
2200pF
-
± 20%
X1 / Y2
440V
-
250V
-
Radial Leaded
Through Hole
-
5mm
-
WYO Series
-
-
-40°C
-
85°C
1-25 of 1929 items
of 78 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account