0
0 Items£0.00
ex VAT
ex VAT

Mica Capacitors :

302 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1264890

RoHS

Each
1+
£5.260
3+
£4.840
5+
£4.550
10+
£4.260
20+
£3.810
More Pricing...
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1264877

RoHS

Each
1+
£3.230
5+
£3.170
10+
£2.310
20+
£2.260
40+
£2.220
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264865

RoHS

Each
1+
£1.470
5+
£1.320
3.3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
1264871

RoHS

Each
1+
£2.800
5+
£2.770
10+
£1.980
20+
£1.940
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264883

RoHS

Each
1+
£4.670
5+
£4.290
10+
£3.560
20+
£3.380
40+
£3.060
More Pricing...
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264873

RoHS

Each
1+
£2.990
5+
£2.750
10+
£2.380
20+
£2.310
40+
£2.100
More Pricing...
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2841770

RoHS

Each
1+
£3.870
100pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
1264875

RoHS

Each
1+
£1.210
5+
£0.969
10+
£0.935
20+
£0.900
40+
£0.817
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264879

RoHS

Each
1+
£3.550
5+
£3.260
10+
£2.880
20+
£2.790
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264892

RoHS

Each
1+
£4.530
3+
£4.350
5+
£4.160
10+
£3.670
20+
£3.280
More Pricing...
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
2333471

RoHS

Each
1+
£2.110
5+
£2.070
5pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264895

RoHS

Each
1+
£7.670
3+
£7.520
5+
£6.630
10+
£5.900
20+
£5.530
More Pricing...
1500pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.8mm
5.8mm
15.18mm
-55°C
125°C
CD19 Series
1264888

RoHS

Each
1+
£7.210
390pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264882

RoHS

Each
1+
£3.970
5+
£3.650
10+
£3.120
20+
£2.870
40+
£2.620
More Pricing...
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264900

RoHS

Each
1+
£13.720
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
1264897

RoHS

Each
1+
£9.360
3+
£8.750
5+
£8.150
10+
£7.540
2200pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.4mm
15.48mm
-55°C
125°C
CD19 Series
1264901

RoHS

Each
1+
£11.800
3+
£11.560
4700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
1610938

RoHS

Date/Lot Code

Each
1+
£2.990
10+
£2.100
25+
£2.010
50+
£1.930
100+
£1.600
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264869

RoHS

Each
1+
£3.260
5+
£2.780
10+
£2.340
20+
£2.250
40+
£2.010
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264866

RoHS

Each
1+
£1.200
5+
£0.963
10+
£0.906
20+
£0.849
40+
£0.770
More Pricing...
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
1341735

RoHS

Date/Lot Code

Each
1+
£6.830
10+
£4.970
25+
£4.840
50+
£4.690
100+
£4.510
More Pricing...
2000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1610953

RoHS

Each
1+
£3.700
10+
£2.690
25+
£2.670
50+
£2.640
100+
£2.490
More Pricing...
220pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
1610957

RoHS

Date/Lot Code

Each
1+
£4.910
10+
£3.880
25+
£3.560
50+
£3.240
100+
£2.900
More Pricing...
430pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2333477

RoHS

Each
1+
£3.010
5+
£2.760
10+
£2.430
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
1610975

RoHS

Date/Lot Code

Each
1+
£5.070
10+
£3.630
25+
£3.260
50+
£2.900
100+
£2.780
More Pricing...
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
1-25 of 302 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account