0
0 Items£0.00
ex VAT
ex VAT

Trimmer Capacitors :

68 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215712

RoHS

Each
1+
£4.150
10+
£3.340
50+
£2.950
200+
£2.290
400+
£2.080
More Pricing...
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
1215715

RoHS

Date/Lot Code

Each
1+
£13.150
10+
£9.210
50+
£9.200
100+
£9.190
200+
£8.950
More Pricing...
4pF
38pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
1215709

RoHS

Date/Lot Code

Each
1+
£5.720
50+
£3.660
100+
£3.490
250+
£3.340
500+
£3.180
More Pricing...
2pF
22pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
1215713

RoHS

Date/Lot Code

Each
1+
£10.060
10+
£7.790
50+
£6.880
100+
£6.070
200+
£6.040
More Pricing...
1pF
3.5pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
3052319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.957
50+
£0.483
250+
£0.441
500+
£0.371
1500+
£0.349
More Pricing...
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
1215716

RoHS

Date/Lot Code

Each
1+
£13.270
10+
£11.290
50+
£10.350
100+
£9.460
200+
£9.350
More Pricing...
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
3052318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.275
100+
£0.249
500+
£0.206
2500+
£0.178
5000+
£0.170
30pF
60pF
-
-
Surface Mount
-
SMD
-
0.6mm
0.3mm
0.6mm
LXRW Series
-30°C
85°C
4143677

RoHS

Date/Lot Code

Each
1+
£4.980
50+
£3.150
100+
£2.990
250+
£2.860
500+
£2.720
More Pricing...
2.5pF
22pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143679

RoHS

Date/Lot Code

Each
1+
£5.720
50+
£3.680
100+
£3.500
250+
£3.350
500+
£3.190
More Pricing...
3pF
33pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143682

RoHS

Date/Lot Code

Each
1+
£4.180
50+
£2.590
100+
£2.450
250+
£2.250
500+
£2.040
More Pricing...
3pF
10pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143678

RoHS

Date/Lot Code

Each
1+
£5.040
50+
£3.190
100+
£3.030
250+
£2.890
500+
£2.750
More Pricing...
2pF
18pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
85°C
4143684

RoHS

Date/Lot Code

Each
1+
£3.560
50+
£2.160
100+
£2.040
250+
£1.940
500+
£1.830
More Pricing...
1.5pF
5pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143680

RoHS

Date/Lot Code

Each
1+
£8.470
50+
£5.910
100+
£5.800
250+
£5.650
500+
£5.500
More Pricing...
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
4143686

RoHS

Date/Lot Code

Each
1+
£42.820
10+
£36.770
50+
£36.030
100+
£35.300
200+
£34.560
More Pricing...
7pF
100pF
200V
-
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
BFC2 809 Series
-40°C
125°C
4143683

RoHS

Date/Lot Code

Each
1+
£6.050
50+
£3.910
100+
£3.720
250+
£3.560
500+
£3.400
More Pricing...
4pF
27pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.8mm
6.2mm
9mm
BFC2 808 Series
-40°C
70°C
3052316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.628
50+
£0.306
250+
£0.278
500+
£0.224
1500+
£0.210
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
4633729

RoHS

HONEYWELL / PARTNER STOCK
Each
2+
£57.800
6+
£56.640
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4633732

RoHS

HONEYWELL / PARTNER STOCK
Each
2+
£65.550
6+
£61.980
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4633724

RoHS

HONEYWELL / PARTNER STOCK
Each
3+
£29.530
9+
£27.920
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4633727

RoHS

HONEYWELL / PARTNER STOCK
Each
2+
£81.600
6+
£77.150
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4633730

RoHS

HONEYWELL / PARTNER STOCK
Each
1+
£130.760
3+
£123.630
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4633731

RoHS

HONEYWELL / PARTNER STOCK
Each
1+
£2,655.000
3+
£2,535.000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4633725

RoHS

HONEYWELL / PARTNER STOCK
Each
4+
£27.110
12+
£25.630
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4562371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.533
45pF
90pF
-
-
Surface Mount
Variable
0
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
4562372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.285
100+
£0.258
500+
£0.214
2500+
£0.185
5000+
£0.176
16.5pF
33pF
-
-
Surface Mount
Variable
0
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account