Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2L1ZC474MAT2A SMD Multilayer Ceramic Capacitor, IDC, 8 Terminal, 0.47 µF, 10 V, 0508 [1220 Metric], ± 20%, X7R](https://export.farnell.com/productimages/standard/en_GB/4691987-40.jpg)
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | £0.416 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
£1,664.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2L1ZC474MAT2ACopy
Order Code4692003
Capacitance0.47µF
Voltage(DC)10V
Capacitor Case / Package0508 [1220 Metric]
Capacitance Tolerance± 20%
No. of Capacitors1Capacitors
Dielectric CharacteristicX7R
Product Range-
Product Length1.27mm
Capacitor MountingSurface Mount
Product Width2.03mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
1Capacitors
Product Range
-
Capacitor Mounting
Surface Mount
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Product Length
1.27mm
Product Width
2.03mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability