0
0 Items£0.00
ex VAT
ex VAT

Power Factor Correction Chokes :

93 Products Found
We offer Power Factor Correction Chokes (PFC Chokes) from Coilcraft and Würth Elektronik.PFC Chokes allow voltage and current waveforms to be in phase, maximizing the power in switch mode power supply circuits. Their highly efficient properties make them some of the most cost-effective products available.The advantages of PFC Chokes include:
  1. Reduced Harmonic Currents — PFC Chokes can smooth out the AC waveform, reducing harmonics, and allowing the circuit to meet emissions regulations.
  2. Improved Efficiency — When the power factor is increased (voltage and current wave forms in phase) more of the available power is usable, making the circuit more efficient.
  3. Reduced Size — Since less power is wasted, and lost in the form of heat, components can be smaller, saving size and cost.
Our range of Würth Elektronik Midcom WE-PFC Power Factor Correction Chokes offers compatibility with standard off-the-shelf components. These chokes can be used for active PFC designs of power supplies up to 250W. They are suggested in the reference design of leading IC manufacturers like ON Semiconductor for their NCP1606B and MC33262 devices. Typical applications for WE-PFC chokes are in AC/DC power supplies with active PFC often found in the lighting industry.Our coils from Coilcraft were developed specifically for use with the ON Semiconductor NCP1653 Power Factor Controller (PFC) for driving continuous conduction mode step-up pre-converters.
Show More
View
Buyer
Engineer
Manufacturer
Power Rating
Product Range
DC Current Rating
Primary Inductance
DC Resistance Max
Turns Ratio
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4632223

RoHS

Date/Lot Code

Each
1+
£9.580
2+
£8.740
3+
£8.370
5+
£8.100
10+
£7.850
More Pricing...
-
MP PFC Series
8.5A
200µH
0.0435ohm
-
4632285

RoHS

Date/Lot Code

Each
1+
£47.570
2+
£43.250
3+
£38.890
5+
£27.410
10+
£26.780
More Pricing...
-
MP PFC Series
21A
205µH
0.0205ohm
-
4632252

RoHS

Date/Lot Code

Each
1+
£26.920
2+
£24.700
3+
£22.590
5+
£20.990
10+
£19.970
More Pricing...
-
MP PFC Series
19.4A
100µH
0.017ohm
-
4632259

RoHS

Date/Lot Code

Each
1+
£26.920
2+
£24.700
3+
£22.590
5+
£20.990
10+
£19.970
More Pricing...
-
MP PFC Series
7.3A
690µH
0.1045ohm
-
4632283

RoHS

Date/Lot Code

Each
1+
£47.570
2+
£43.250
3+
£38.890
5+
£27.410
10+
£26.780
More Pricing...
-
MP PFC Series
24.3A
105µH
0.0145ohm
-
4646461

RoHS

Date/Lot Code

Each
1+
£7.250
5+
£6.290
10+
£5.960
25+
£5.650
50+
£5.380
More Pricing...
-
15290x Series
2A
1.1mH
0.375ohm
-
4646458

RoHS

Date/Lot Code

Each
1+
£6.500
5+
£6.390
10+
£5.340
25+
£5.210
50+
£5.070
More Pricing...
-
15290x Series
2A
2.25mH
0.35ohm
-
4632261

RoHS

Date/Lot Code

Each
1+
£26.920
2+
£24.700
3+
£22.590
5+
£20.990
10+
£19.970
More Pricing...
-
MP PFC Series
5.4A
1mH
0.183ohm
-
4632279

RoHS

Date/Lot Code

Each
1+
£49.640
2+
£45.130
3+
£40.580
5+
£28.600
10+
£27.940
More Pricing...
-
MP PFC Series
11.5A
500µH
0.057ohm
-
4632249

RoHS

Date/Lot Code

Each
1+
£15.150
2+
£13.890
3+
£12.700
5+
£11.810
10+
£11.230
More Pricing...
-
MP PFC Series
5.7A
690µH
0.128ohm
-
4632256

RoHS

Date/Lot Code

Each
1+
£26.920
2+
£24.700
3+
£22.590
5+
£20.990
10+
£19.970
More Pricing...
-
MP PFC Series
11.1A
350µH
0.049ohm
-
4632248

RoHS

Date/Lot Code

Each
1+
£15.150
2+
£13.890
3+
£12.700
5+
£11.810
10+
£11.230
More Pricing...
-
MP PFC Series
6.1A
560µH
0.111ohm
-
4632239

RoHS

Date/Lot Code

Each
1+
£12.770
2+
£11.660
3+
£11.160
5+
£10.810
10+
£10.470
More Pricing...
-
MP PFC Series
5.1A
690µH
0.143ohm
-
4632231

RoHS

Date/Lot Code

Each
1+
£9.580
2+
£8.740
3+
£8.370
5+
£8.100
10+
£7.850
More Pricing...
-
MP PFC Series
3.9A
820µH
0.185ohm
-
4632246

RoHS

Date/Lot Code

Each
1+
£15.150
2+
£13.890
3+
£12.700
5+
£11.810
10+
£11.230
More Pricing...
-
MP PFC Series
8.4A
350µH
0.0645ohm
-
4632257

RoHS

Date/Lot Code

Each
1+
£26.920
2+
£24.700
3+
£22.590
5+
£20.990
10+
£19.970
More Pricing...
-
MP PFC Series
9.4A
470µH
0.068ohm
-
4646462

RoHS

Date/Lot Code

Each
1+
£5.360
5+
£5.200
10+
£4.650
25+
£4.400
50+
£4.180
More Pricing...
-
15290x Series
2.5A
600µH
0.22ohm
-
4632251

RoHS

Date/Lot Code

Each
1+
£15.150
2+
£13.890
3+
£12.700
5+
£11.810
10+
£11.230
More Pricing...
-
MP PFC Series
4.2A
1mH
0.2285ohm
-
4632267

RoHS

Date/Lot Code

Each
1+
£31.970
2+
£29.330
3+
£26.820
5+
£24.930
10+
£23.710
More Pricing...
-
MP PFC Series
11.1A
470µH
0.048ohm
-
4632238

RoHS

Date/Lot Code

Each
1+
£12.770
2+
£11.660
3+
£11.160
5+
£10.810
10+
£10.470
More Pricing...
-
MP PFC Series
6A
560µH
0.106ohm
-
4632292

RoHS

Date/Lot Code

Each
1+
£47.570
2+
£43.250
3+
£38.890
5+
£27.410
10+
£26.780
More Pricing...
-
MP PFC Series
9.5A
820µH
0.081ohm
-
4632269

RoHS

Date/Lot Code

Each
1+
£31.970
2+
£29.330
3+
£26.820
5+
£24.930
10+
£23.710
More Pricing...
-
MP PFC Series
8.5A
690µH
0.0765ohm
-
4632264

RoHS

Date/Lot Code

Each
1+
£32.300
2+
£29.630
3+
£27.090
5+
£25.180
10+
£23.950
More Pricing...
-
MP PFC Series
13.9A
250µH
0.032ohm
-
4632224

RoHS

Date/Lot Code

Each
1+
£9.580
2+
£8.740
3+
£8.370
5+
£8.100
10+
£7.850
More Pricing...
-
MP PFC Series
7.4A
250µH
0.056ohm
-
4646457

RoHS

Date/Lot Code

Each
1+
£5.210
10+
£4.520
50+
£4.060
100+
£3.870
200+
£3.520
More Pricing...
-
15290x Series
2A
600µH
0.26ohm
-
1-25 of 93 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account