Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-102KUCopy
Order Code1864391
Product RangeMP SCH series
Your Part Number
108,651 In Stock
Need more?
Next business day delivery available
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.272 |
| 5+ | £0.249 |
| 10+ | £0.226 |
| 25+ | £0.181 |
| 50+ | £0.166 |
| 200+ | £0.149 |
Price for:Each
Minimum: 1
Multiple: 1
£0.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-102KUCopy
Order Code1864391
Product RangeMP SCH series
Technical Datasheet
Product RangeMP SCH series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)-
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCSCH895-102KU is a radial leaded Power Inductor with tin/copper termination. It offers that all termination shall exhibit a continuous solder coating free from defects for a minimum of 95% of the surface area of any individual lead.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Supplies, Lighting, DC/DC Converters, RF Communications
Notes
White dot of marking indicates the start terminal of winding.
Technical Specifications
Product Range
MP SCH series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
300mA
DC Resistance Max
1.8ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCSCH895-102KU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454