0
0 Items£0.00
ex VAT
ex VAT

RF Resistors :

87 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4352119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.010
5+
£1.840
10+
£1.670
20+
£1.570
40+
£1.470
More Pricing...
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4352121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.370
5+
£2.170
10+
£1.970
20+
£1.810
40+
£1.590
More Pricing...
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
1714036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.290
5+
£4.050
10+
£3.020
20+
£3.000
40+
£2.970
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.570
5+
£3.450
10+
£2.950
20+
£2.750
40+
£2.640
More Pricing...
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.490
5+
£4.430
10+
£3.790
20+
£3.280
40+
£2.780
More Pricing...
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.730
10+
£3.130
50+
£2.290
100+
£2.150
200+
£2.010
More Pricing...
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1790992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.390
5+
£4.020
10+
£3.640
20+
£3.390
40+
£3.220
More Pricing...
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1109051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.320
10+
£3.210
50+
£3.100
100+
£2.720
200+
£2.360
More Pricing...
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
3997566

RoHS

Date/Lot Code

Each
1+
£4.290
5+
£3.800
10+
£3.300
20+
£3.080
40+
£3.040
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997568

RoHS

Date/Lot Code

Each
1+
£3.990
5+
£3.250
10+
£2.510
20+
£2.370
40+
£2.240
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4352118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.560
5+
£2.350
10+
£2.130
20+
£1.960
40+
£1.720
More Pricing...
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
3997559

RoHS

Date/Lot Code

Each
1+
£3.260
5+
£3.080
10+
£2.690
20+
£2.510
40+
£2.320
More Pricing...
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
3997567

RoHS

Date/Lot Code

Each
1+
£2.980
5+
£2.660
10+
£2.330
20+
£2.230
40+
£2.140
More Pricing...
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
3997557

RoHS

Date/Lot Code

Each
1+
£3.920
5+
£3.910
10+
£3.900
20+
£3.590
40+
£3.270
More Pricing...
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4352120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.840
5+
£3.460
10+
£3.170
20+
£2.950
40+
£2.710
More Pricing...
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4914720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.530
50+
£3.240
100+
£2.900
250+
£2.600
500+
£2.370
More Pricing...
50ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
4914724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.530
50+
£3.240
100+
£2.900
250+
£2.600
500+
£2.370
More Pricing...
100ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
4914725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.530
50+
£3.240
100+
£2.900
250+
£2.600
500+
£2.370
More Pricing...
100ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
4914714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.350
50+
£2.400
100+
£2.150
250+
£1.930
500+
£1.760
More Pricing...
50ohm
CHEP Series
0402 [1005 Metric]
1.2W
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
4914713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.350
50+
£2.400
100+
£2.150
250+
£1.930
500+
£1.760
More Pricing...
50ohm
CHEP Series
0402 [1005 Metric]
1.2W
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
4914721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.530
50+
£3.240
100+
£2.900
250+
£2.600
500+
£2.370
More Pricing...
50ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
4914722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.530
50+
£3.240
100+
£2.900
250+
£2.600
500+
£2.370
More Pricing...
50ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
4914723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.530
50+
£3.240
100+
£2.900
250+
£2.600
500+
£2.370
More Pricing...
100ohm
CHEP Series
0603 [1608 Metric]
2W
± 2%
± 100ppm/°C
40GHz
Surface Mount Device
4750945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.820
10+
£3.150
25+
£2.800
50+
£2.700
100+
£2.590
More Pricing...
-
-
-
-
-
-
-
-
4750941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.570
10+
£3.330
25+
£3.170
50+
£3.010
100+
£2.830
More Pricing...
-
-
-
-
-
-
-
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account