0
0 Items£0.00
ex VAT
ex VAT

Through Hole Resistors :

22,401 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1751862

RoHS

Date/Lot Code

Each
1+
£1.290
50+
£0.685
100+
£0.607
250+
£0.551
500+
£0.501
More Pricing...
5.6kohm
ER Series
3W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 60ppm/°C
High Power
6mm
-
-
13.5mm
-
-55°C
200°C
-
1565403

RoHS

Date/Lot Code

Each
10+
£0.258
100+
£0.110
500+
£0.074
1000+
£0.0681
2500+
£0.0577
More Pricing...
5.6kohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
3650183

RoHS

Each
10+
£0.0549
100+
£0.0313
500+
£0.025
1000+
£0.0202
2500+
£0.0183
More Pricing...
15Mohm
MC MFFW Series
250mW
± 2%
-
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
AEC-Q200
3547099

RoHS

Date/Lot Code

Each
1+
£0.496
50+
£0.242
100+
£0.215
250+
£0.172
500+
£0.156
More Pricing...
47kohm
MBE Series
1W
± 1%
-
Axial Leaded
-
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
-
-
11.9mm
-
-55°C
155°C
AEC-Q200
1292537

RoHS

Each
5+
£0.555
50+
£0.237
250+
£0.159
500+
£0.146
1000+
£0.124
More Pricing...
27ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
26mm
10mm
-55°C
155°C
-
1219208

RoHS

Date/Lot Code

Each
5+
£0.597
50+
£0.295
250+
£0.141
500+
£0.125
1000+
£0.115
More Pricing...
4.7ohm
WP-S Series
2W
± 5%
-
Axial Leaded
-
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
-
-
9mm
-
-55°C
155°C
-
1357949

RoHS

Date/Lot Code

Each
1+
£0.354
50+
£0.202
100+
£0.161
250+
£0.130
500+
£0.118
More Pricing...
1.2Mohm
MGRF Series
1W
± 5%
-
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
-
-
13mm
-
-55°C
155°C
AEC-Q200
9474013

RoHS

Date/Lot Code

Each
10+
£0.119
100+
£0.0782
500+
£0.0575
1000+
£0.0458
2500+
£0.0445
More Pricing...
4.7ohm
NFR25 Series
330mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Fusible
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
1099981

RoHS

Each
10+
£0.276
100+
£0.120
500+
£0.0849
1000+
£0.0705
2500+
£0.0657
More Pricing...
5.1kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
9470700

RoHS

Date/Lot Code

Each
10+
£0.104
100+
£0.0564
500+
£0.0483
1000+
£0.0385
2500+
£0.0327
More Pricing...
976kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.5mm
-
-55°C
155°C
-
2820509

RoHS

Date/Lot Code

Each
1+
£26.490
3+
£23.850
5+
£22.610
10+
£21.360
20+
£19.140
500ohm
Z202 Series
250mW
± 0.01%
-
Radial Leaded
-
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
-
-
6.35mm
3.18mm
-55°C
125°C
-
3357796

RoHS

Each
1+
£0.428
50+
£0.203
100+
£0.186
250+
£0.139
500+
£0.134
More Pricing...
1Mohm
VR37 Series
500mW
± 1%
-
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
-
-
12mm
-
-55°C
155°C
AEC-Q200
1100025

RoHS

Date/Lot Code

Each
10+
£0.140
100+
£0.0596
500+
£0.047
1000+
£0.0368
2500+
£0.0312
More Pricing...
270kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1565238

RoHS

Each
1+
£0.784
50+
£0.376
100+
£0.303
250+
£0.259
500+
£0.224
More Pricing...
1.5ohm
W31 Series
3W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
-
13mm
-
-55°C
155°C
-
1565332

RoHS

Date/Lot Code

Each
10+
£0.101
100+
£0.0401
500+
£0.0257
1000+
£0.0209
2500+
£0.0185
More Pricing...
82kohm
MFR Series
400mW
± 1%
-
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
-
-
3.7mm
-
-55°C
155°C
-
1565443

RoHS

Date/Lot Code

Each
5+
£0.330
50+
£0.190
250+
£0.137
500+
£0.125
1000+
£0.115
More Pricing...
220kohm
MFP Series
2W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
-
-
10mm
-
-55°C
155°C
-
1219288

RoHS

Each
1+
£1.030
50+
£0.485
100+
£0.363
250+
£0.325
500+
£0.285
More Pricing...
680ohm
WP-S Series
4W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
-
13mm
-
-55°C
155°C
-
1565365

RoHS

Date/Lot Code

Each
10+
£0.243
100+
£0.139
500+
£0.0935
1000+
£0.0793
2500+
£0.074
More Pricing...
22kohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
9432280

RoHS

Date/Lot Code

Each
1+
£5.160
3+
£4.020
5+
£3.600
10+
£3.170
20+
£2.700
More Pricing...
5ohm
BPC Series
10W
± 5%
-
Radial Leaded
-
500V
Thick Film
± 100ppm/°C
High Power
-
-
-
25.4mm
2.54mm
-55°C
125°C
-
2330127

RoHS

Date/Lot Code

Each
10+
£0.0248
100+
£0.021
500+
£0.018
2500+
£0.0173
6000+
£0.015
More Pricing...
3kohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
-
6.2mm
-
-55°C
155°C
-
9338756

RoHS

Date/Lot Code

Each
5+
£0.0195
50+
£0.0116
250+
£0.0092
500+
£0.0075
1000+
£0.0065
More Pricing...
39ohm
MC CFR Series
500mW
± 5%
-
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
-
-
10mm
-
-55°C
155°C
-
9340025

RoHS

Date/Lot Code

Each
1+
£0.0419
50+
£0.0249
100+
£0.0198
250+
£0.0159
500+
£0.0139
More Pricing...
15Mohm
MC MF Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
-
10mm
-
-55°C
155°C
AEC-Q200
1100031

RoHS

Each
10+
£0.102
100+
£0.043
500+
£0.0336
1000+
£0.0265
2500+
£0.0226
More Pricing...
430kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
2401811

RoHS

Date/Lot Code

Each
10+
£0.0362
100+
£0.0215
500+
£0.0171
1000+
£0.0138
2500+
£0.0121
More Pricing...
150kohm
MC MF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
AEC-Q200
3230002

RoHS

Date/Lot Code

Each
1+
£1.090
50+
£0.530
100+
£0.468
250+
£0.381
500+
£0.352
680ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
32mm
-
-55°C
155°C
-
1-25 of 22401 items
of 897 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account