0
0 Items£0.00
ex VAT
ex VAT

Zero Ohm Network Resistors :

40 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2321719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0385
100+
£0.0276
500+
£0.0249
1000+
£0.0227
2500+
£0.0212
1206 [3216 Metric]
-
Isolated
Concave
4Resistors
-
62mW
Surface Mount Device
CAT16 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
9234675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.047
100+
£0.031
500+
£0.023
1000+
£0.0212
2500+
£0.0208
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
2060028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0377
100+
£0.0271
500+
£0.0244
2500+
£0.0208
5000+
£0.0204
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-28V Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
2060083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0425
100+
£0.023
500+
£0.0205
1000+
£0.0186
2500+
£0.0182
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
EXB-38V Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
1779399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.046
100+
£0.0301
500+
£0.023
2500+
£0.0204
5000+
£0.0159
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
1.02mm
0.5mm
0.4mm
-55°C
125°C
9234381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0315
100+
£0.0203
500+
£0.0158
1000+
£0.0135
2500+
£0.0132
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
2321738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0315
100+
£0.0203
500+
£0.0187
1000+
£0.0168
2500+
£0.0154
1206 [3216 Metric]
-
Isolated
Convex
4Resistors
-
62mW
Surface Mount Device
CAY16 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
2060063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.124
100+
£0.101
500+
£0.0832
1000+
£0.0776
2500+
£0.0704
0402 [1005 Metric]
Thick Film
Isolated
Convex
8Resistors
1A
63mW
Surface Mount Device
EXB-2HV Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
1377038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0828
100+
£0.0544
500+
£0.0422
1000+
£0.0368
2500+
£0.0361
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
62.5mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
3497067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0184
100+
£0.0123
500+
£0.0092
2500+
£0.0077
5000+
£0.0061
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
9235221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.024
100+
£0.0158
500+
£0.012
2500+
£0.0105
5000+
£0.0083
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
2663510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0225
100+
£0.0195
500+
£0.015
2500+
£0.0135
5000+
£0.0105
More Pricing...
0804 [2010 Metric]
-
Isolated
Convex
4Resistors
-
62.5mW
Surface Mount Device
CAY10 Series
2mm
1mm
0.35mm
-55°C
125°C
2908138

RoHS

Date/Lot Code

Each
10+
£0.0347
100+
£0.0249
500+
£0.0225
2500+
£0.0192
5000+
£0.0183
More Pricing...
0804 [2010 Metric]
-
Isolated
Concave
4Resistors
-
63mW
Surface Mount Device
CAT10 Series
2mm
1mm
0.4mm
-55°C
125°C
3769775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0766
100+
£0.0293
500+
£0.0185
2500+
£0.0166
5000+
£0.0147
More Pricing...
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
3769776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0999
100+
£0.0308
500+
£0.0248
2500+
£0.0173
5000+
£0.0157
More Pricing...
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
2mm
1mm
0.4mm
-55°C
125°C
4006482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0442
100+
£0.0294
500+
£0.0254
1000+
£0.0127
2500+
£0.0112
0603 [1608 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
3.2mm
1.55mm
0.55mm
-55°C
155°C
4014621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0452
100+
£0.0301
500+
£0.027
2500+
£0.023
5000+
£0.022
More Pricing...
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
4544164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0877
100+
£0.0576
500+
£0.0443
2500+
£0.0399
5000+
£0.0319
More Pricing...
0603 [1608 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
EXB-V8V Series
1.6mm
0.85mm
0.6mm
-55°C
125°C
4757250RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20+
£0.064
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4757250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.105
10+
£0.0653
20+
£0.064
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
31mW
Surface Mount Device
EXB-N8V Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
4632629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.108
100+
£0.0779
500+
£0.0643
2500+
£0.0599
5000+
£0.0544
More Pricing...
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
3228734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.0247
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
100mW
Surface Mount Device
-
3.2mm
1.6mm
0.55mm
-55°C
155°C
3754737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.149
25+
£0.0796
50+
£0.0633
100+
£0.0463
250+
£0.0365
More Pricing...
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
CAT16A-LF Series
3.2mm
1.6mm
0.55mm
-55°C
125°C
3754794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.029
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY16A-LF Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
4774915

RoHS

YAGEO / PARTNER STOCK
Each
2000+
£0.0427
6000+
£0.0343
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account