| Quantity | Price (ex VAT) |
|---|---|
| 1400+ | £7.580 |
Product Information
Product Overview
STM32WBA5MMGH6TR is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth® LE, Zigbee® 3.0, OpenThread, dynamic and static concurrent modes, and IEEE 802.15.4 proprietary protocols. Based on the STM32WBA55UG wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery lifetime, small coin-cell batteries. The STM32WBA5MMG requires no RF expertise. It is the best way to speed up application development and to reduce the associated costs. The module is completely protocol stack royalty-free. Typical applications include home automation, wellness, healthcare, personal trackers, gaming and toys, beacons and accessories and industrial.
- Arm® Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU for high performance and security
- Bluetooth® LE 5.0: LE 2M, coded, direction finding, power control, and LE audio support
- 1MB flash with ECC, 256KB rated 100k cycles; 128KB SRAM with parity check
- ART accelerator with 8KB cache, 0-wait-state flash exec at up to 100MHz, 150 DMIPS
- Integrated antenna with IPD; optional external antenna for best RF performance
- Ultra-low-power 2.4GHz transceiver supports Bluetooth LE, Thread, Matter, Zigbee®
- Programmable output power up to +10dBm, Rx sensitivity -96dBm Bluetooth LE
- Up to 33 I/Os, mostly 5V tolerant, with interrupt capabilities for flexible design
- Security: AES, PKA, HASH accel, RNG, DPA protection, tamper detection, secure firmware
- Operates 1.71 to 3.6V, SMPS & ultra-low-power modes, temp range from -40°C to 85°C
Technical Specifications
-40°C to +85°C
IEEE 802.15.4
1.71V to 3.6V
No SVHC (25-Jun-2025)
Zigbee 3.0
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate