Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF3L200R07W2S5FB11BOMA1Copy
Order Code3625428
Product RangeEasyPACK TRENCHSTOP
Also Known AsF3L200R07W2S5F_B11, SP003597026
Your Part Number
4 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £95.660 |
| 5+ | £83.700 |
| 10+ | £69.350 |
| 50+ | £62.180 |
Price for:Each
Minimum: 1
Multiple: 1
£95.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L200R07W2S5FB11BOMA1Copy
Order Code3625428
Product RangeEasyPACK TRENCHSTOP
Also Known AsF3L200R07W2S5F_B11, SP003597026
Technical Datasheet
IGBT ConfigurationFour Pack
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage1.17V
Collector Emitter Saturation Voltage Vce(on)1.17V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyTrench Stop 5 /CoolSiC Schottky Diode
Transistor MountingPanel
Product RangeEasyPACK TRENCHSTOP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Four Pack
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.17V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.17V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
Trench Stop 5 /CoolSiC Schottky Diode
Product Range
EasyPACK TRENCHSTOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability