Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C7V5Copy
Order Code
Re-Reel2675164RL
Cut Tape2675164
Product RangeMulticomp Pro Zener Diodes
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 30000 | £0.152 | £4,560.00 |
| Total Price (ex VAT) | £4,560.00 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 30000+ | £0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C7V5Copy
Order Code
Re-Reel2675164RL
Cut Tape2675164
Product RangeMulticomp Pro Zener Diodes
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation200mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMulticomp Pro Zener Diodes
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Planar die construction
- 200mW Power dissipation on ceramic PCB
- General purpose medium current
- Ideally suited for automated assembly processes
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity Level 1
- Reverse voltage: 2.4V to 3.9V
- Power dissipation: 0.2 Watts
Applications
Electronics, DC/DC Converters, Hobby & Education, Power Supplies, Robotics, Televisions, LCD Displays, Computers & Computer Peripherals
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
Multicomp Pro Zener Diodes
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003