Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £12.190 | £12.19 |
| Total Price (ex VAT) | £12.19 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.190 |
| 10+ | £9.720 |
| 25+ | £9.100 |
| 100+ | £8.760 |
| 250+ | £8.580 |
Product Information
Product Overview
ADPD7000BCBZR7 is a highly integrated analogue front end (AFE) designed for measuring various vital signals. The optical channel is designed as an optical transceiver, stimulating up to eight light-emitting diodes (LEDs) and measuring the return signal on up to four separate current inputs. The signal chain rejects signal offsets and corruption from asynchronous modulated interference, typically from ambient light, eliminating the need for optical filters or externally controlled DC cancellation circuitry. It is used in applications such as wearable health and fitness monitors: heart rate, heart rate variability, the saturation level of pulse oxygen, body impedance analysis, hydration analysis, cuff-less non-invasive blood pressure, clinical patient monitors small bed-side patient, home portable patient, and small remote patient, industrial monitoring: particle, aerosol, and gas detection, conductivity detection.
- Multimodal analogue front end, 4-channel processing with simultaneous sampling
- 12 programmable time slots for synchronized sensor measurements
- Flexible input multiplexing to support single-ended sensor measurements
- 400mA total LED peak drive current, <lt/>1µV RMS RTI noise at diagnosis bandwidth
- Flexible 4 electrode configurations to support various applications
- Low power, high accuracy excitation path, configurable excitation frequency upto 250KHz
- Configurable receive filters with low noise design, complex impedance measurement engine
- Support both voltage excitation and current excitation, SPI communications supported
- Input bias current is 22pA typical at (AVDD = DVDD = IOVDD = 1.8V, AVDD3 = 3.3V, and TA = 25°C)
- Operating temperature range from -40°C to +85°C, 36-pin WLCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multimodal Sensor Front End
4Channels
1.7V
-40°C
WLCSP
36Pins
-
-
Wearable Health & Fitness Monitors - Heart Rate, Saturation Level of Pulse Oxygen, Body Impedance
SPI
3.6V
85°C
WLCSP
12 bits
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate