Product Information
Product Overview
The SN74AHCT594D is a 8-bit Shift Register with the output registers. It contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Separate clocks and direct overriding clear (SRCLR\, RCLR\) inputs are provided on both the shift and storage registers. A serial (QH) output is provided for cascading purposes. Both the shift register (SRCLK) and storage register (RCLK) clocks are positive edge triggered. If both clocks are connected together, the shift register always is one count pulse ahead of the storage register.
- Inputs are TTL-voltage compatible
- Independent direct overriding clears on shift and storage registers
- Independent clocks for both shift and storage registers
- Latch-up performance exceeds 100mA per JESD, 78 class II
- Green product and no Sb/Br
Applications
Communications & Networking, Power Management, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
74AHCT594
1 Element
SOIC
16Pins
5.5V
74AHCT
-40°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
SOIC
4.5V
Standard
74594
85°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate