16-bit Microcontrollers :
2,416 Products FoundFind a huge range of 16-bit Microcontrollers at Farnell® Export. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, NXP, Infineon & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.270 25+ £3.200 100+ £3.140 250+ £3.070 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ £4.000 25+ £3.990 100+ £3.980 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+ £5.870 10+ £4.870 25+ £4.530 | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, USART, USB | 6KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ622 | MAXQ | - | ||||||
Each | 1+ £3.640 25+ £3.540 100+ £3.450 250+ £3.350 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ £6.030 25+ £5.970 100+ £5.910 250+ £5.850 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ £4.990 10+ £3.960 25+ £3.810 50+ £3.700 100+ £3.580 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ £2.690 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ £5.230 25+ £5.030 100+ £4.820 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 100Pins | TQFP | 85I/O's | CAN, I2C, I2S, SPI, UART | 8KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ £3.920 25+ £3.590 100+ £3.260 250+ £3.000 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
3123178 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £5.310 10+ £3.650 25+ £3.400 50+ £3.130 100+ £2.750 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 16Pins | QFN | 10I/O's | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | - | |||||
Each | 1+ £4.720 25+ £4.590 100+ £4.470 250+ £4.340 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TFBGA | 85I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ £6.690 10+ £5.180 25+ £4.930 50+ £4.580 100+ £4.220 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ £6.770 10+ £5.240 25+ £5.000 50+ £4.810 100+ £4.630 More Pricing... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ £1.390 25+ £1.260 100+ £1.150 250+ £1.140 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
3370180 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £3.670 10+ £2.550 25+ £2.380 50+ £2.240 100+ £2.090 More Pricing... | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | |||||
Each | 1+ £2.780 25+ £2.710 100+ £2.630 250+ £2.560 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
1812187 RoHS | Each | 1+ £0.978 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 512KB | 14Pins | TSSOP | 10I/O's | - | 128Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
3008428 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £4.510 10+ £3.450 25+ £3.190 50+ £3.090 100+ £2.800 More Pricing... | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | - | |||||
Each | 1+ £12.200 10+ £12.180 25+ £12.160 50+ £12.150 100+ £12.130 | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | ||||||
Each | 1+ £2.930 10+ £2.240 25+ £2.060 50+ £1.960 100+ £1.860 More Pricing... | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 128KB | 48Pins | HVQFN | 38I/O's | CAN, CSI, I2C, LIN, SPI, UART | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.780 10+ £1.840 25+ £1.670 50+ £1.550 100+ £1.420 More Pricing... | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 32KB | 48Pins | LFQFP | 44I/O's | I2C, CSI, UART | 4KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ £3.570 10+ £2.720 25+ £2.480 50+ £2.280 100+ £2.060 More Pricing... | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, CSI, I2C, LIN, SPI, UART | 20KB | 20Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.360 10+ £0.867 50+ £0.753 100+ £0.638 250+ £0.556 More Pricing... | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 4KB | 20Pins | LSSOP | 18I/O's | I2C, CSI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.200 10+ £2.120 25+ £1.930 50+ £1.780 100+ £1.510 More Pricing... | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | 16 bit | 24MHz | 128KB | 64Pins | LFQFP | 49I/O's | I2C, CSI, UART | 8KB | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.070 10+ £0.876 50+ £0.852 100+ £0.827 250+ £0.795 More Pricing... | RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 32KB | 52Pins | LQFP | 37I/O's | I2C, LIN, SPI, UART | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | ||||||