32-bit Microcontrollers :
2,935 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.140 10+ £8.630 25+ £7.110 50+ £6.900 100+ £6.760 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ £17.810 10+ £14.390 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32 bit | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ £47.640 5+ £45.260 10+ £37.350 25+ £35.380 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ £8.500 10+ £7.690 25+ £6.790 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ £15.610 10+ £12.390 25+ £11.630 50+ £11.170 100+ £10.690 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each | 1+ £5.710 10+ £4.000 25+ £3.810 50+ £3.560 100+ £3.310 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ £10.780 10+ £8.260 25+ £5.800 50+ £5.680 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 768KB | 100Pins | LQFP | 84I/O's | I2C, SPI, SCI | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ £3.350 10+ £2.560 25+ £2.160 50+ £2.120 100+ £2.070 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 100Pins | LFQFP | 82I/O's | I2C, SCI, SPI, USB | 32KB | 17Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ £8.880 10+ £6.980 25+ £6.390 50+ £5.930 100+ £5.660 More Pricing... | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 12Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ £6.460 10+ £4.990 25+ £4.760 50+ £4.660 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 512KB | 100Pins | LFQFP | 73I/O's | CAN, I2C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ £6.140 10+ £4.600 25+ £4.390 50+ £4.100 100+ £3.810 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 64Pins | LFQFP | 42I/O's | I2C, SCI, SPI, USB | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ £8.840 10+ £6.970 25+ £6.500 50+ £6.370 100+ £6.240 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 80Pins | LQFP | 65I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 25Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||||
Each | 1+ £13.390 10+ £10.180 25+ £9.760 50+ £8.980 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | 240MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ £3.090 10+ £2.050 25+ £1.500 50+ £1.420 100+ £1.340 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LQFP | 46I/O's | I2C, SCI, SPI, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ £8.350 10+ £6.780 25+ £6.470 50+ £6.050 100+ £5.620 More Pricing... | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | TFLGA | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £15.750 5+ £15.720 10+ £15.700 25+ £15.670 50+ £15.640 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP-EP | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ £5.140 10+ £3.910 25+ £3.600 50+ £3.510 100+ £3.420 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 100Pins | TFLGA | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 64KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ £6.250 10+ £4.680 25+ £4.470 50+ £4.180 100+ £3.880 More Pricing... | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 512KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ £9.030 10+ £6.860 25+ £6.580 50+ £6.190 100+ £5.790 More Pricing... | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 145Pins | TFLGA | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ £3.120 10+ £2.070 25+ £1.890 50+ £1.740 100+ £1.470 More Pricing... | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, SCI | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ £10.520 10+ £8.290 25+ £8.180 50+ £8.070 100+ £7.960 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 33I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 12Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||||
Each | 1+ £5.360 10+ £3.940 25+ £2.970 50+ £2.730 100+ £2.500 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 512KB | 64Pins | LQFP | 46I/O's | I2C, SCI, SPI, USB | 64KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ £14.820 10+ £11.820 25+ £10.760 50+ £9.900 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 240MHz | 4MB | 176Pins | LQFP | 144I/O's | CAN, Ethernet, I2C, LIN, UART | 512KB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||||
Each | 1+ £7.840 10+ £6.160 25+ £6.040 50+ £5.910 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | 200MHz | 1MB | 144Pins | LFQFP | 110I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ £6.490 10+ £5.020 25+ £4.060 50+ £3.980 | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 92I/O's | CAN, I2C, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 | - | ||||||