8-bit Microcontrollers :
9,760 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.450 25+ £1.420 100+ £1.390 4000+ £1.360 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | 20MHz | 48KB | 48Pins | QFN | 41I/O's | I2C, SPI, USART | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4809 | - | ||||||
Each | 1+ £1.520 25+ £1.480 100+ £1.440 250+ £1.400 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | - | ||||||
Each | 1+ £1.430 25+ £1.400 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.460 9900+ £1.430 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | - | ||||||
Each | 1+ £0.766 10+ £0.751 50+ £0.735 100+ £0.720 250+ £0.705 | STM8 Family STM8AF Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | ||||||
Each | 1+ £5.100 25+ £5.000 100+ £4.900 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 16MHz | 128KB | 48Pins | QFN-EP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ £1.020 10+ £0.655 50+ £0.567 100+ £0.479 | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | 50MHz | 32KB | 20Pins | QFN | 16I/O's | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.529 25+ £0.491 100+ £0.460 3000+ £0.437 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | 4I/O's | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | AEC-Q100 | ||||||
Each | 1+ £1.090 25+ £1.070 100+ £1.060 250+ £1.040 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ £5.420 25+ £5.350 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ £16.940 25+ £14.820 100+ £12.280 250+ £11.010 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | ||||||
Each | 1+ £3.040 25+ £2.980 100+ £2.920 250+ £2.860 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+ £2.110 25+ £2.070 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | - | ||||||
Each | 1+ £1.730 25+ £1.700 100+ £1.660 250+ £1.630 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ £1.330 25+ £1.300 100+ £1.280 250+ £1.250 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ £4.610 25+ £4.560 100+ £4.520 250+ £4.470 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 10MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | ||||||
Each | 1+ £2.830 25+ £2.770 100+ £2.720 4000+ £2.660 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
2454665 RoHS | Each | 1+ £0.969 25+ £0.959 100+ £0.950 250+ £0.940 | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ £1.810 25+ £1.770 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F4xK40 | - | ||||||
Each | 1+ £4.040 10+ £3.080 25+ £2.840 50+ £2.710 100+ £2.570 More Pricing... | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 48Pins | LQFP | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | ||||||
Each | 1+ £1.630 25+ £1.600 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.210 25+ £1.190 100+ £1.170 6000+ £1.150 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | - | ||||||
Each | 1+ £9.500 10+ £7.430 25+ £6.940 50+ £6.650 100+ £6.350 More Pricing... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ £2.400 25+ £2.340 100+ £2.270 250+ £2.210 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 60I/O's | I2C, SPI, UART | 3.56KB | 47Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxK40 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.220 25+ £2.030 100+ £1.830 2000+ £1.750 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | - | ||||||