No exact matches found.
Showing products with similar part numbers
6 Product Results Found for "AVR64DU"
Find a huge range of 8-bit Microcontrollers at Farnell® Export. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.100 25+ £1.010 100+ £0.916 490+ £0.898 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN-EP | 24I/O's | I2C, TWI, SPI, USART, USB | 8KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.010 25+ £0.990 100+ £0.970 3300+ £0.949 | AVR DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | VQFN-EP | 21I/O's | SPI, TWI, UART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR64DU | ||||||
Each | 1+ £1.140 25+ £1.040 100+ £0.946 250+ £0.927 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 24I/O's | I2C, TWI, SPI, USART, USB | 8KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | ||||||
Each | 1+ £2.240 25+ £2.200 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SPDIP | 20I/O's | I2C, TWI, SPI, USART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DU | AVR64DU | ||||||
Each | 1+ £1.010 25+ £0.924 100+ £0.834 250+ £0.817 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | VQFN-EP | 20I/O's | I2C, TWI, SPI, USART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | ||||||
Each | 1+ £1.090 25+ £1.070 100+ £1.050 250+ £1.020 | AVR DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SSOP | 20I/O's | SPI, TWI, UART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR64DU | ||||||