20 Product Results Found for "test"
Find a huge range of 8-bit Microcontrollers at Farnell® Export. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.730 25+ £1.700 100+ £1.660 250+ £1.630 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ £2.590 25+ £2.540 100+ £2.490 250+ £2.430 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+ £6.410 25+ £6.280 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ £2.620 25+ £2.580 100+ £2.570 250+ £2.560 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.210 25+ £3.870 100+ £3.500 1500+ £3.430 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ £2.370 25+ £2.320 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ £2.890 25+ £2.860 100+ £2.850 250+ £2.840 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+ £22.360 5+ £20.920 10+ £19.480 25+ £18.380 50+ £18.010 | C8051 Family C8051F00x Series Microcontrollers | 8051 | 25MHz | 32KB | 64Pins | TQFP | 32I/O's | SPI, UART | 2.25KB | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F00x | - | ||||||
Each | 1+ £7.090 25+ £6.950 100+ £6.910 250+ £6.900 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ £8.490 25+ £7.430 100+ £6.160 250+ £5.520 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ £7.600 25+ £7.150 100+ £7.020 250+ £6.890 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+ £3.030 25+ £2.970 100+ £2.930 250+ £2.920 | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx | - | ||||||
Pack of 15 | 1+ £87.020 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ £4.650 25+ £4.070 100+ £3.370 250+ £3.020 | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | - | ||||||
Each | 1+ £9.040 10+ £7.500 25+ £6.990 50+ £6.640 100+ £5.590 More Pricing... | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | ||||||
Pack of 10 | 1+ £63.990 25+ £62.710 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ £7.060 25+ £7.010 100+ £6.950 250+ £6.930 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | LCC | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ £7.670 10+ £6.350 25+ £5.500 50+ £5.390 100+ £5.270 More Pricing... | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 28Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | ||||||
Each | 1+ £1.280 10+ £1.060 25+ £1.040 | PIC16 Family PIC16F6xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
4057783 | Each | 1+ £24.260 10+ £1.030 100+ £1.010 | PIC16 Family PIC16F6xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | |||||