20 Product Results Found for "ART"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.800 10+ £9.520 25+ £8.810 50+ £8.110 100+ £7.950 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £15.090 10+ £12.170 25+ £11.630 50+ £10.700 100+ £9.930 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £12.110 10+ £10.350 25+ £9.860 50+ £9.070 100+ £8.620 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £14.130 10+ £12.000 25+ £11.110 50+ £10.220 100+ £9.410 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £12.160 10+ £10.510 25+ £9.900 50+ £9.110 100+ £8.640 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £17.270 10+ £13.990 25+ £12.450 50+ £12.250 100+ £12.040 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £15.040 10+ £12.010 25+ £10.990 50+ £10.110 100+ £9.550 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £11.120 10+ £8.220 25+ £7.640 50+ £7.030 100+ £6.690 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £13.370 10+ £9.960 25+ £9.230 50+ £9.050 100+ £8.860 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £14.410 10+ £11.270 25+ £10.690 50+ £10.160 100+ £9.230 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £15.630 10+ £12.430 25+ £11.630 50+ £11.190 100+ £10.750 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £19.710 10+ £15.800 25+ £14.830 50+ £14.290 100+ £13.750 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £16.800 10+ £13.290 25+ £12.460 50+ £11.970 100+ £11.460 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £13.180 10+ £10.180 25+ £9.510 50+ £9.080 100+ £8.620 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 169Pins | BGA | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £12.890 10+ £11.580 25+ £11.100 50+ £10.660 100+ £10.220 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £13.760 10+ £12.360 25+ £11.860 50+ £10.890 100+ £9.930 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £11.440 10+ £10.930 25+ £10.550 50+ £9.900 100+ £9.240 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £13.130 10+ £11.100 25+ £10.710 50+ £10.330 100+ £9.940 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £8.020 10+ £8.010 25+ £8.000 50+ £7.990 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ £13.430 10+ £12.110 25+ £11.650 50+ £10.870 100+ £9.800 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 176Pins | LQFP | 131I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||