No exact matches found.
Showing products with similar part numbers
9 Product Results Found for " STM32U545"
Find a huge range of ARM Microcontrollers at Farnell® Export. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.350 10+ £5.500 25+ £5.250 50+ £4.910 100+ £4.560 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 100Pins | LQFP | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ £4.890 10+ £3.760 25+ £3.480 50+ £3.330 100+ £3.170 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 48Pins | UFQFPN-EP | 33I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 10Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ £4.890 10+ £3.760 25+ £3.480 50+ £3.330 100+ £3.170 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 48Pins | LQFP | 33I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 10Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ £4.890 10+ £3.760 25+ £3.480 50+ £3.330 100+ £3.170 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 48Pins | LQFP | 37I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ £5.750 10+ £4.450 25+ £4.120 50+ £3.940 100+ £3.760 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 100Pins | UFBGA | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ £5.230 10+ £4.040 25+ £3.740 50+ £3.580 100+ £3.410 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 64Pins | UFBGA | 51I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ £6.760 10+ £5.060 25+ £4.830 50+ £4.510 100+ £4.190 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 64Pins | UFBGA | 47I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 15Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
Each | 1+ £5.650 10+ £4.360 25+ £4.050 50+ £3.870 100+ £3.690 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 100Pins | LQFP | 82I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 274KB | 20Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | ||||||
STMICROELECTRONICS New product | Each | 1+ £5.340 10+ £4.120 25+ £3.810 50+ £3.600 100+ £3.380 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 64Pins | LQFP | 47I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 272KB | 15Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||