No exact matches found.
Showing products with similar part numbers
82 Product Results Found for "S32K "
Find a huge range of ARM Microcontrollers at Farnell® Export. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.670 10+ £9.030 25+ £8.530 50+ £7.850 100+ £7.240 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 256KB | 32Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ £14.440 10+ £11.720 25+ £11.580 50+ £11.450 100+ £11.310 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 172Pins | MaxQFP | 142I/O's | CAN, I2C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ £16.900 10+ £13.650 25+ £12.940 50+ £12.690 100+ £12.430 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | CAN, I2C, I3C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ £10.520 10+ £8.290 25+ £7.730 50+ £7.620 100+ £7.500 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ £12.590 10+ £9.980 25+ £9.480 50+ £9.420 100+ £9.350 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | ||||||
Each | 1+ £14.340 5+ £12.910 10+ £12.260 25+ £11.610 50+ £10.960 | S32K3 Family S32K324 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA-EP | 218I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K324 | AEC-Q100 | ||||||
Each | 1+ £11.550 10+ £9.150 25+ £8.700 50+ £8.650 100+ £8.600 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ £33.000 5+ £29.700 10+ £24.220 25+ £22.960 | S32K3 Family S32K396 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 176Pins | LQFP-EP | 144I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K396 | AEC-Q100 | ||||||
Each | 1+ £6.280 10+ £4.860 25+ £4.830 50+ £4.810 100+ £4.780 More Pricing... | S32K3 Family S32K311 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K311 | AEC-Q100 | ||||||
Each | 1+ £15.640 10+ £12.900 25+ £12.750 50+ £12.610 100+ £12.460 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ £5.640 10+ £4.360 25+ £4.030 50+ £3.860 100+ £3.680 More Pricing... | S32K3 Family S32K311 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | - | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K311 | AEC-Q100 | ||||||
Each | 1+ £11.940 10+ £9.460 25+ £9.020 50+ £8.300 100+ £7.560 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | ||||||
Each | 1+ £30.400 5+ £27.360 10+ £22.190 25+ £20.910 50+ £20.490 | S32K3 Family S32K376 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K376 | AEC-Q100 | ||||||
Each | 1+ £15.000 10+ £12.370 25+ £12.200 50+ £12.030 100+ £11.860 | S32K3 Family S32K324 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K324 | AEC-Q100 | ||||||
Each | 1+ £32.090 5+ £29.430 10+ £26.760 25+ £25.430 50+ £24.920 | S32K3 Family S32K396 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K396 | AEC-Q100 | ||||||
Each | 1+ £11.840 10+ £9.390 25+ £8.910 50+ £8.860 100+ £8.800 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 1MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K341 Series | AEC-Q100 | ||||||
Each | 1+ £50.200 5+ £45.800 10+ £41.390 25+ £39.200 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 12MB | 437Pins | MAPBGA | 321I/O's | CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART | 2.304MB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | - | ||||||
Each | 1+ £14.750 10+ £11.450 25+ £10.640 50+ £10.030 100+ £9.380 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ £24.510 5+ £22.370 10+ £20.210 25+ £19.140 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ £11.720 10+ £9.100 25+ £8.450 50+ £7.970 100+ £7.450 More Pricing... | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | - | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 192KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £18.640 10+ £14.470 25+ £13.440 50+ £12.670 100+ £11.850 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ £32.980 5+ £30.090 10+ £27.190 25+ £25.760 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 176Pins | LQFP-EP | 127I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ £17.190 10+ £13.510 25+ £12.680 50+ £12.040 100+ £11.380 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ £26.940 5+ £24.580 10+ £22.210 25+ £21.030 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ £22.130 5+ £20.190 10+ £18.250 25+ £17.280 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 289Pins | MAPBGA | 235I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||