No exact matches found.
Showing products with similar part numbers
29 Product Results Found for "STM32U375"
Find a huge range of ARM Microcontrollers at Farnell® Export. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.240 10+ £3.240 25+ £3.000 50+ £2.870 100+ £2.730 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | UFQFPN-EP | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | ||||||
Each | 1+ £5.230 10+ £4.030 25+ £3.420 50+ £3.350 100+ £3.280 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | LQFP | 82I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.020 10+ £3.070 25+ £2.830 50+ £2.710 100+ £2.580 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 68Pins | WLCSP | 52I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | ||||||
Each | 1+ £4.290 10+ £3.280 25+ £3.030 50+ £2.900 100+ £2.760 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 32Pins | UFQFPN-EP | 25I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | ||||||
Each | 1+ £4.600 10+ £3.540 25+ £3.270 50+ £3.120 100+ £2.970 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | UFBGA | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | ||||||
Each | 1+ £4.240 10+ £3.240 25+ £3.000 50+ £2.870 100+ £2.730 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | LQFP | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | ||||||
STMICROELECTRONICS | Each | 540+ £2.740 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1560+ £2.190 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1560+ £1.830 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1500+ £2.190 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 540+ £2.240 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 2496+ £2.370 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.930 10+ £3.810 25+ £3.560 50+ £3.400 100+ £3.230 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | ||||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 1000+ £2.410 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 2940+ £2.050 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 2940+ £1.760 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 2496+ £2.810 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 960+ £1.980 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 960+ £2.410 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1500+ £1.830 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1560+ £1.830 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 2496+ £2.810 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 960+ £2.410 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 540+ £2.240 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 5000+ £2.070 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||