44 Product Results Found for "interface"
Find a huge range of ARM Microcontrollers at Farnell® Export. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £13.170 10+ £10.470 25+ £9.510 50+ £8.750 100+ £8.580 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ £8.940 10+ £7.020 25+ £6.340 50+ £5.830 100+ £5.740 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £11.420 10+ £9.040 25+ £7.830 50+ £7.440 100+ £7.200 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ £8.740 10+ £6.580 25+ £6.440 50+ £6.310 100+ £6.170 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £10.130 10+ £7.990 25+ £7.220 50+ £6.960 100+ £6.690 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £10.990 10+ £8.350 25+ £8.010 50+ £7.370 100+ £6.490 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £9.360 10+ £7.350 25+ £7.260 50+ £7.170 100+ £7.080 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £10.440 10+ £7.670 25+ £7.640 50+ £7.600 100+ £7.570 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £8.040 10+ £5.860 25+ £5.400 50+ £5.130 100+ £5.100 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £8.790 10+ £6.950 25+ £6.150 50+ £5.840 100+ £5.750 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 144Pins | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £10.470 10+ £8.240 25+ £8.120 50+ £7.990 100+ £7.870 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £12.710 10+ £10.120 25+ £8.980 50+ £8.260 100+ £7.980 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ £10.070 10+ £7.910 25+ £7.700 50+ £7.500 100+ £7.290 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £10.960 10+ £8.070 25+ £7.450 50+ £7.280 100+ £7.110 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ £8.300 10+ £6.340 25+ £5.830 50+ £5.800 100+ £5.770 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ £9.720 10+ £8.000 25+ £7.580 50+ £7.410 100+ £7.230 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ £11.300 10+ £8.900 25+ £7.850 50+ £7.720 100+ £7.580 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ £13.910 10+ £11.080 25+ £10.370 50+ £9.540 100+ £8.620 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ £9.220 10+ £7.240 25+ £6.740 50+ £6.630 100+ £6.520 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 176Pins | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £12.640 10+ £10.190 25+ £9.050 50+ £8.330 100+ £8.170 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £13.380 10+ £10.630 25+ £9.940 50+ £9.570 100+ £9.190 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ £14.460 10+ £11.690 25+ £11.210 50+ £10.310 100+ £9.090 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £14.160 10+ £11.680 25+ £11.110 50+ £10.670 100+ £10.130 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £10.890 10+ £8.590 50+ £8.020 200+ £7.170 500+ £6.940 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ £10.820 10+ £8.540 25+ £7.540 50+ £7.430 100+ £7.330 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||