10 Product Results Found for "speed"
Find a huge range of ARM Microcontrollers at Farnell® Export. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.960 10+ £4.160 25+ £3.970 50+ £3.650 100+ £3.170 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ £3.970 10+ £3.030 25+ £2.790 50+ £2.630 100+ £2.470 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 16KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
STMICROELECTRONICS | Each | 714+ £9.070 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1008+ £6.990 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1560+ £7.670 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1008+ £8.410 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1008+ £8.040 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1008+ £7.090 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 714+ £7.650 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 2940+ £6.410 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||