No exact matches found.
Showing products with similar part numbers
40 Product Results Found for "stm32u0"
Find a huge range of ARM Microcontrollers at Farnell® Export. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.840 10+ £2.150 25+ £1.970 50+ £1.870 100+ £1.760 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 80Pins | LQFP | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £1.680 10+ £1.250 50+ £1.140 100+ £1.020 250+ £0.961 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.020 10+ £1.380 50+ £1.260 100+ £1.090 250+ £1.030 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 20Pins | TSSOP | 21I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.970 10+ £2.250 25+ £2.060 50+ £1.960 100+ £1.860 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 81Pins | UFBGA | 69I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.430 10+ £1.820 25+ £1.670 50+ £1.590 100+ £1.520 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.350 10+ £1.760 25+ £1.610 50+ £1.540 100+ £1.460 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £1.790 10+ £1.480 50+ £1.380 100+ £1.220 250+ £1.100 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.430 10+ £1.820 25+ £1.670 50+ £1.590 100+ £1.510 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.870 10+ £2.160 25+ £1.990 50+ £1.880 100+ £1.770 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 80Pins | LQFP | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £3.670 10+ £2.430 25+ £2.220 50+ £2.050 100+ £1.880 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
STMICROELECTRONICS New product | Each | 1+ £2.980 10+ £2.610 25+ £2.160 50+ £1.940 100+ £1.790 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 128KB | 80Pins | LQFP | 68I/O's | I2C, LPUART, SPI, UART, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32U0 | |||||
STMICROELECTRONICS New product | Each | 1+ £1.870 10+ £1.380 50+ £1.250 100+ £1.130 250+ £1.060 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £1.930 10+ £1.440 50+ £1.310 100+ £1.180 250+ £1.080 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £1.840 10+ £1.370 50+ £1.250 100+ £1.090 250+ £1.040 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.200 10+ £2.270 25+ £2.080 50+ £1.870 100+ £1.730 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 42Pins | WLCSP | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £1.940 10+ £1.430 50+ £1.310 100+ £1.170 250+ £1.140 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.130 10+ £1.500 50+ £1.380 100+ £1.240 250+ £1.150 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 27Pins | WLCSP | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £4.140 10+ £2.730 25+ £2.500 50+ £2.310 100+ £2.120 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.290 10+ £1.720 25+ £1.580 50+ £1.500 100+ £1.420 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.570 10+ £1.930 25+ £1.770 50+ £1.690 100+ £1.600 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £3.190 10+ £2.300 25+ £2.100 50+ £1.980 100+ £1.860 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.330 10+ £2.350 25+ £2.160 50+ £1.940 100+ £1.800 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 42Pins | WLCSP | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.940 10+ £2.220 25+ £2.040 50+ £1.940 100+ £1.840 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 81Pins | UFBGA | 69I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
Each | 1+ £2.650 10+ £2.000 25+ £1.830 50+ £1.740 100+ £1.650 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | ||||||
STMICROELECTRONICS New product | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.340 10+ £1.170 50+ £0.968 100+ £0.868 250+ £0.801 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 16KB | 20Pins | TSSOP | 17I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32U0 | |||||