Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE101TRCopy
Order Code
Re-Reel3886274RL
Cut Tape3886274
Your Part Number
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.290 | £1.29 |
| Total Price (ex VAT) | £1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.290 |
| 10+ | £0.946 |
| 50+ | £0.937 |
| 100+ | £0.929 |
| 250+ | £0.920 |
| 500+ | £0.911 |
| 1000+ | £0.903 |
| 2500+ | £0.894 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE101TRCopy
Order Code
Re-Reel3886274RL
Cut Tape3886274
Technical Datasheet
No. of Channels3Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins24Pins
IC Case / PackageVFQFPN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current600mA
Sink Current600mA
Supply Voltage Min5.5V
Supply Voltage Max75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay120ns
Output Delay120ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
3Channels
Driver Configuration
Half Bridge
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
600mA
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
120ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
VFQFPN
Input Type
Non-Inverting
Sink Current
600mA
Supply Voltage Max
75V
Operating Temperature Max
125°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044