1,320 Product Results Found for "incremental"
Find a huge range of Sensors at Farnell® Export, including Motion Sensors & Position Sensors, Sensor Development & Evaluation Kits, Sensor Accessories. We stock a wide range of Sensors from the world's top manufacturers including: Sick, Alps Alpine, Bourns, Broadcom & Siemens
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Sensors
(1,320)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ £264.410 | Mechanical | Incremental | 10000PPR | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ £384.710 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H Series | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ £384.950 | Mechanical | Incremental | 2500PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5S Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ £366.530 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ £38.960 3+ £37.010 5+ £31.500 10+ £28.640 20+ £28.070 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | ||||||
Each | 1+ £1.620 10+ £1.390 25+ £1.300 50+ £1.270 100+ £1.160 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+ £272.880 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | ||||||
Each | 1+ £11.520 5+ £9.890 10+ £9.270 20+ £8.810 50+ £7.440 | Optical | Incremental | 6PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | - | 30rpm | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | ||||||
1653384 | Each | 1+ £32.340 5+ £30.580 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £6.340 10+ £4.710 25+ £4.340 50+ £4.020 100+ £3.830 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+ £1.470 3+ £1.350 5+ £1.290 10+ £1.220 20+ £1.160 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 Series | 100rpm | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | ||||||
Each | 1+ £3.150 10+ £2.030 25+ £1.800 50+ £1.530 100+ £1.410 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+ £4.920 10+ £4.750 25+ £4.700 50+ £4.650 100+ £4.510 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | ||||||
Each | 1+ £78.050 5+ £73.170 10+ £68.810 25+ £64.440 50+ £59.300 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | ||||||
Each | 1+ £0.509 10+ £0.431 25+ £0.422 50+ £0.399 100+ £0.379 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+ £2.650 10+ £2.240 25+ £2.190 50+ £2.070 100+ £1.970 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+ £1.630 10+ £1.050 25+ £0.933 50+ £0.791 100+ £0.732 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | ||||||
Each | 1+ £1.950 10+ £1.660 25+ £1.620 50+ £1.530 100+ £1.450 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+ £48.000 5+ £41.190 10+ £38.550 25+ £35.310 50+ £33.000 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx Series | 30000rpm | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+ £5.270 10+ £3.910 25+ £3.610 50+ £3.340 100+ £3.190 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+ £3.620 10+ £2.340 25+ £2.070 50+ £1.750 100+ £1.620 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | ||||||
615950 | Each | 1+ £174.610 5+ £160.690 10+ £143.520 25+ £132.630 50+ £126.280 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | |||||
Each | 1+ £1.770 10+ £1.500 25+ £1.470 50+ £1.390 100+ £1.320 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+ £0.747 10+ £0.633 25+ £0.619 50+ £0.586 100+ £0.556 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | ||||||
Each | 1+ £2.370 10+ £2.010 25+ £1.970 50+ £1.860 100+ £1.770 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||