Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoA000070Copy
Order Code3267254
Also Known AsGTIN UPC EAN: 8058333490748
Your Part Number
349 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £23.340 |
Price for:Each
Minimum: 1
Multiple: 1
£23.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000070Copy
Order Code3267254
Also Known AsGTIN UPC EAN: 8058333490748
Technical Datasheet
Silicon ManufacturerBosch
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBNO055
Kit Contents9-Axes Motion Shield
For Use WithArduino Boards
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A000070 is an Arduino 9-Axis Motion Shield. It is based on the BNO055 absolute orientation sensor featuring an integrated 14-bit accelerometer, 16-bit gyroscope, triaxial geomagnetic sensor and 32-bit microcontroller. The sensor features 3D acceleration, yaw rate and magnetic field strength data each in 3 perpendicular axes. It is TinkerKit compatible allowing you to quickly create projects by plugging TinkerKit modules to the board.
- Provides sensor fusion signals such as Quaternion, rotation and gravity vectors
- Allows triggering interrupts based on motion or high G detection
- Powered by connection to Arduino
- TinkerKit interfaces: 2 input, 2 output and 2 TWI
- Runs the BSX3.0 FusionLib software
Technical Specifications
Silicon Manufacturer
Bosch
Core Architecture
-
Silicon Core Number
BNO055
For Use With
Arduino Boards
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
9-Axes Motion Shield
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04