Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701077Copy
Order Code4397750
Product RangeMulticomp Pro Decade Boxes
Your Part Number
91 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.700 |
| 3+ | £34.360 |
Price for:Each
Minimum: 1
Multiple: 1
£39.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701077Copy
Order Code4397750
Product RangeMulticomp Pro Decade Boxes
Technical Datasheet
Decade Box TypeCapacitance
No. of Decades5
Decade Test Range100pF to 11.111µF
Accuracy %5%
Product RangeMulticomp Pro Decade Boxes
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Capacitance Decade Box provides precise and versatile capacitance measurement with five decades ranging from 0.1 nF to 11.111 µF, adjustable in 0.1 nF steps. Featuring slide switches for effortless addition and subtraction of capacitance values, this tool is ideal for testing and calibrating electronic circuits with accuracy and ease.
- Capacitance ranges: 0.1nF to 11.111uF (0.1nF steps)
- Internal Capacitance: 0.05nF
- Voltage limit: 50V DC
- Connection: Three (3) binding post
- Accuracy: 5%
- Operating conditions temperature: 0 to 50°C (32 to 122°F)
- Humidity: <lt/>80%RH
- Dimension: 140mm × 130mm × 48mm
- Weight: 260g
Applications
Embedded Design & Development, Prototyping, Electronics Design, Hobby & Education, Research & Development
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Decade Box Type
Capacitance
Decade Test Range
100pF to 11.111µF
Product Range
Multicomp Pro Decade Boxes
No. of Decades
5
Accuracy %
5%
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46