Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No923351-ICopy
Order Code3010615
Also Known AsGTIN UPC EAN: 00054007747789 80610339527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £97.120 |
Price for:Each
Minimum: 1
Multiple: 1
£97.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923351-ICopy
Order Code3010615
Also Known AsGTIN UPC EAN: 00054007747789 80610339527
Technical Datasheet
Wire Gauge22AWG
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
- Pre-measured, pre-formed for fast circuit building
- Solid 22 AWG tinned copper wire
- Uninsulated and colour-coded PVC insulated wires
- Stripped 6.35mm (1/4") and bent 90° on both ends for easy installation
Applications
Prototyping
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Wire Gauge
22AWG
Kit Contents
350Pcs of Variable Lengths multi-coloured Jumper Wires
SVHC
To Be Advised
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476