Audio Transformers :
125 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.180 10+ £1.910 25+ £1.780 50+ £1.640 100+ £0.838 More Pricing... | 1:10 | - | 10.6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ £12.600 5+ £11.930 10+ £11.670 50+ £11.240 100+ £10.690 More Pricing... | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ £12.350 5+ £11.700 10+ £11.440 50+ £11.020 100+ £10.480 More Pricing... | 1:2 | - | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ £2.030 10+ £1.840 25+ £1.750 50+ £1.660 100+ £1.600 More Pricing... | 1:1 | - | - | - | 600ohm | 66ohm | 600ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | ||||||
Each | 1+ £4.230 5+ £4.080 10+ £3.930 50+ £3.730 100+ £3.470 More Pricing... | 1:1 | 4mA | - | - | 15kohm | - | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 1.18kohm | - | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ £12.990 5+ £12.540 10+ £12.090 50+ £11.400 100+ £11.120 More Pricing... | 1:1 | 1mA | - | - | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ £1.720 10+ £1.560 25+ £1.500 50+ £1.450 100+ £1.410 More Pricing... | 1:1 | - | 7.75mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | |||||
Each | 1+ £13.200 10+ £11.000 25+ £8.720 | 1:4 | - | - | - | 200ohm | - | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ £14.330 10+ £11.220 25+ £9.730 | 1:1 | - | - | - | 200ohm | - | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ £12.540 5+ £12.290 10+ £12.040 50+ £11.790 100+ £11.540 More Pricing... | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | - | 9.6ohm | - | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ £4.210 5+ £4.070 10+ £3.930 50+ £3.490 100+ £3.090 More Pricing... | 2.24:1 | 4mA | - | - | 10kohm | - | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 750ohm | - | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ £12.540 5+ £12.290 10+ £12.040 50+ £11.790 100+ £11.540 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ £4.400 10+ £4.160 25+ £4.070 50+ £3.920 100+ £3.730 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | - | ||||||
Each | 1+ £12.290 5+ £12.040 10+ £11.800 50+ £11.550 100+ £11.310 More Pricing... | 1:1 | - | - | - | 150ohm | - | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ £2.110 10+ £1.850 25+ £1.720 50+ £1.580 100+ £0.809 More Pricing... | 1:10 | - | 5.3mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ £2.110 10+ £1.850 25+ £1.720 50+ £1.580 100+ £0.809 More Pricing... | 1:20 | - | 1.5mH | - | - | - | - | - | 125kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ £14.830 10+ £11.610 25+ £10.070 | 1:3:10 | - | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ £12.350 5+ £11.700 10+ £11.440 50+ £11.020 100+ £10.480 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ £4.190 5+ £3.990 10+ £3.780 50+ £3.520 100+ £3.270 More Pricing... | 1:1 | 15mA | - | - | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ £12.290 5+ £12.040 10+ £11.800 50+ £11.550 100+ £11.310 More Pricing... | 1:2 | - | - | - | 150ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ £4.490 5+ £4.270 10+ £4.050 50+ £3.770 100+ £3.500 More Pricing... | 1:1 | 4mA | - | - | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ £12.350 5+ £11.700 10+ £11.440 50+ £11.020 100+ £10.480 More Pricing... | 1:1 | - | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.950 10+ £1.770 25+ £1.610 50+ £1.590 100+ £1.560 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | - | Surface Mount | Solder | 200Hz | - | ||||||
Each | 1+ £6.730 5+ £6.600 10+ £6.460 50+ £6.330 100+ £6.190 More Pricing... | 1:1CT | - | - | - | 600ohm | - | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | - | 68ohm | - | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | ||||||
Each | 1+ £4.000 10+ £3.920 25+ £3.840 50+ £3.760 100+ £3.680 More Pricing... | 1:1 | - | - | - | 68ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 68ohm | - | 68ohm | Through Hole | PC Pin | 200Hz | - | ||||||