Audio Transformers :
125 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.980 10+ £3.900 25+ £3.820 50+ £3.740 100+ £3.660 More Pricing... | 1:1 | - | - | - | 111ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 111ohm | - | 111ohm | Surface Mount | Solder | 200Hz | - | ||||||
Each | 1+ £12.350 5+ £11.700 10+ £11.440 50+ £11.020 100+ £10.480 More Pricing... | 6.3:1 | - | - | - | 150ohm | - | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.760 10+ £1.590 25+ £1.490 50+ £1.470 100+ £1.440 More Pricing... | 1:1 | - | - | 2dB | 600ohm | 115ohm | 600ohm | - | - | - | Line Matching | -20°C | 115ohm | 85°C | 115ohm | Surface Mount | Gull Wing | - | - | ||||||
Each | 1+ £14.670 5+ £14.090 10+ £13.500 50+ £12.520 100+ £12.000 More Pricing... | 1:1 | 3mA | - | - | 600ohm | - | 600ohm | 50mW | 100kHz | 1kV | High Reliability | - | 72ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ £13.750 5+ £13.240 10+ £12.730 50+ £11.840 100+ £10.990 More Pricing... | 1:1 | 3mA | - | - | 600ohm | - | 600ohm | 50mW | 100kHz | 1kV | High Reliability | - | 72ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ £12.290 5+ £12.040 10+ £11.800 50+ £11.550 100+ £11.310 More Pricing... | 6.3:1 | - | - | - | 150ohm | - | 3.75ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ £2.150 10+ £1.890 25+ £1.750 50+ £1.610 100+ £0.825 More Pricing... | 1:10 | - | 6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ £12.300 5+ £11.650 10+ £11.390 50+ £10.970 100+ £10.440 More Pricing... | 1:1 | - | - | - | 800ohm | - | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | - | 69ohm | - | 97ohm | Through Hole | PC Pin | 200Hz | - | ||||||
Each | 1+ £12.790 5+ £12.330 10+ £11.860 50+ £10.640 100+ £10.290 More Pricing... | 2.24:1 | 1mA | - | - | 10kohm | - | 2kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1.05kohm | - | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ £5.110 10+ £4.300 25+ £4.130 50+ £3.890 100+ £3.720 More Pricing... | 1:1 | 90mA | - | - | 600ohm | - | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 76.5ohm | - | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
TRIAD MAGNETICS | Each | 1+ £4.950 10+ £4.840 25+ £4.730 50+ £4.640 | 0.6 | - | - | - | 1kohm | - | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | - | 172ohm | - | 172ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
HAMMOND | Each | 1+ £34.760 5+ £34.240 10+ £33.720 25+ £31.420 50+ £30.110 More Pricing... | - | - | - | - | 600ohm | - | 8ohm | 12W | 20kHz | 500V | Line Matching | - | 24.05ohm | - | 0.513ohm | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | |||||
Each | 1+ £8.980 5+ £8.400 | - | - | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | - | - | 8ohm | Chassis Mount | Wire Leaded | 100Hz | - | ||||||
MCM | Each | 5000+ £15.130 | - | - | - | - | - | - | 8ohm | 30W | - | - | Line Matching | - | - | - | - | Chassis Mount | Wire Leaded | - | - | |||||
TRIAD MAGNETICS | Each | 1+ £6.830 | 3.16:1 | - | - | - | 500ohm | - | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | - | 55ohm | - | 8ohm | Through Hole | PC Pin | 300Hz | MET Series | |||||
Each | 1+ £15.000 5+ £14.700 10+ £14.400 50+ £14.100 100+ £13.800 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 30kHz | 1.5kV | Encapsulated - Impedance Matching | - | 30ohm | - | 30ohm | Through Hole | PC Pin | 20Hz | - | ||||||
4266202 RoHS | NEUTRIK | Each | 1+ £30.370 3+ £28.080 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
VIGORTRONIX | Each | 1+ £30.570 5+ £26.750 10+ £22.160 50+ £19.870 100+ £18.340 | 1:4 | - | - | - | 1.5kohm | - | 2.95kohm | - | 50kHz | - | Microphone Input Transformer | - | 19ohm | - | 292ohm | Through Hole | PC Pin | 20Hz | - | |||||
Each | 1+ £6.470 5+ £6.340 10+ £6.210 50+ £6.080 100+ £5.950 More Pricing... | 10+10 : 1+1+1+1 | - | - | - | 600ohm | - | 6ohm | - | 20kHz | - | Impedance Matching | - | 15.34ohm | - | 440mohm | Through Hole | PC Pin | 20Hz | VTX-100 Series | ||||||
VIGORTRONIX | Each | 1+ £40.740 5+ £35.650 10+ £29.540 50+ £26.480 | 1CT:2, 1CT:4 | - | - | - | 150ohm | - | - | - | - | 500V | Microphone Input Transformer | - | 20ohm | - | 500ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ £24.190 5+ £23.700 10+ £23.220 50+ £22.740 100+ £22.250 More Pricing... | 1+1 : 1+1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Microphone Input Circuitry | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
Each | 1+ £24.190 5+ £23.700 10+ £23.220 50+ £22.740 100+ £22.250 More Pricing... | 1+1 : 1+1 | - | - | - | 150ohm | - | 150ohm | - | 35kHz | 1kV | Microphone Input Circuitry | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
VIGORTRONIX | Each | 1+ £31.890 5+ £27.900 10+ £23.120 50+ £20.720 100+ £19.930 | 11.5 : 1+1 | - | - | - | 140kohm | - | 150ohm | - | - | - | D.I. for Electric Guitar | - | 3.3kohm | - | 67ohm | Through Hole | PC Pin | - | - | |||||
Each | 1+ £1.780 10+ £1.700 25+ £1.630 50+ £1.550 100+ £1.470 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 4kHz | 4.6kVrms | Impedance Matching | - | 115ohm | - | 115ohm | Surface Mount | Solder | 200Hz | VTX-134 Series | ||||||
Each | 1+ £40.740 5+ £35.650 10+ £29.540 50+ £26.480 | 1CT:5,1CT:10CT | - | - | - | 150ohm | - | - | - | - | 500V | Microphone Input Transformer | - | 20ohm | - | 2.89kohm | Through Hole | PC Pin | - | VTX Series | ||||||